-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Shift Registers With Output Registers 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AHC594PWR | Texas Instruments | 8-Bit Shift Registers With Output Registers 16-TSSOP -40 to 125 | |
SN74AHC594PWRG4 | Texas Instruments | 8-Bit Shift Registers With Output Registers 16-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1045
|
Newark | Logic, 8Bit Shift Register, 16Tssop, Logic Family/Base Number:74Ahc594, Shift Register Function:Serial To Parallel, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC594PW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.7000 | Buy Now |
DISTI #
296-23235-5-ND
|
DigiKey | IC 8BIT SHIFT REGISTER 16-TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
323 In Stock |
|
$0.6875 / $1.8200 | Buy Now |
|
Quest Components | AHC/VHC/H/U/V SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16 | 66 |
|
$1.0074 / $1.2593 | Buy Now |
DISTI #
SN74AHC594PW
|
TME | IC: digital, shift register, SMD, TSSOP16, 2÷5.5VDC, AHC, -40÷125°C Min Qty: 1 | 0 |
|
$0.4690 / $1.3190 | RFQ |
|
Ameya Holding Limited | IC: digital, shift register, SMD, TSSOP16, Series: AHC, 2÷5.5VDC | 840 |
|
RFQ | |
DISTI #
C1S523900858585
|
Chip1Stop | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 264 |
|
$0.4190 / $0.7600 | Buy Now |
|
Win Source Electronics | IC 8BIT SHIFT REGISTER 16-TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP | 24000 |
|
$0.2080 / $0.3110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC594PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC594PW
Texas Instruments
8-Bit Shift Registers With Output Registers 16-TSSOP -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL OUTPUT AVAILABLE | |
Count Direction | RIGHT | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 95000000 Hz | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Propagation Delay (tpd) | 13.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 115 MHz |
This table gives cross-reference parts and alternative options found for SN74AHC594PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC594PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC594PWR | 8-Bit Shift Registers With Output Registers 16-TSSOP -40 to 125 | Texas Instruments | SN74AHC594PW vs SN74AHC594PWR |
SN74AHC594PWE4 | AHC/VHC/H/U/V SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN74AHC594PW vs SN74AHC594PWE4 |
SN74AHC594PWG4 | 8-Bit Shift Registers With Output Registers 16-TSSOP -40 to 85 | Texas Instruments | SN74AHC594PW vs SN74AHC594PWG4 |
SN74AHC594PWRE4 | 8-Bit Shift Registers With Output Registers 16-TSSOP -40 to 85 | Texas Instruments | SN74AHC594PW vs SN74AHC594PWRE4 |