Part Details for AM2806HC by AMD
Overview of AM2806HC by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2806HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Shift Register, 10 Pin, Metal, CAN | 200 |
|
$6.0000 / $15.0000 | Buy Now |
|
Quest Components | Shift Register, 10 Pin, Metal, CAN | 3 |
|
$23.8786 | Buy Now |
Part Details for AM2806HC
AM2806HC CAD Models
AM2806HC Part Data Attributes
|
AM2806HC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2806HC
AMD
Serial In Serial Out, 1024-Bit, Right Direction, True Output, CMOS, MBCY10, METAL CAN, TO-100, 10 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | SMT | |
Package Description | TO-100, CAN10,.23 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | AM28 | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Logic IC Type | SERIAL IN SERIAL OUT | |
Number of Bits | 1024 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | METAL | |
Package Code | TO-100 | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Propagation Delay (tpd) | 100 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 7 MHz |
Alternate Parts for AM2806HC
This table gives cross-reference parts and alternative options found for AM2806HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2806HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS95FN-00 | AS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20 | Texas Instruments | AM2806HC vs SN74AS95FN-00 |
DV4035BN | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | AM2806HC vs DV4035BN |
74ACT299SJ | ACT SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 | Texas Instruments | AM2806HC vs 74ACT299SJ |
SN74LV8153PWR | Serial-To-Parallel Interface 20-TSSOP -40 to 85 | Texas Instruments | AM2806HC vs SN74LV8153PWR |
SN74AS395FN-00 | AS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20 | Texas Instruments | AM2806HC vs SN74AS395FN-00 |
SN74ALS166FN-00 | ALS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20 | Texas Instruments | AM2806HC vs SN74ALS166FN-00 |
MM54HC195W | IC HC/UH SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Shift Register | National Semiconductor Corporation | AM2806HC vs MM54HC195W |
MC74ACT323NC | Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | AM2806HC vs MC74ACT323NC |
SCL4035BC | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, CDIP16, CERDIP-16 | R & E International Inc | AM2806HC vs SCL4035BC |
AM5055DC | Serial In Serial Out, 5000 Series, 128-Bit, Right Direction, True Output, MOS, CDIP16, HERMETIC SEALED, SIDE BRAZED, DIP-16 | AMD | AM2806HC vs AM5055DC |