Part Details for 74VHC244D,118 by NXP Semiconductors
Overview of 74VHC244D,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Aerospace and Defense
Telecommunications
Renewable Energy
Communication and Networking
Price & Stock for 74VHC244D,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74VHC244D,118-ND
|
DigiKey | NOW NEXPERIA 74VHC244D - BUS DRI Min Qty: 1304 Container: Bulk MARKETPLACE PRODUCT |
13078 In Stock |
|
$0.2300 | Buy Now |
|
Rochester Electronics | 74VHC244D - Bus Driver, AHC/VHC/H/U/V Series, 2-Func, 4-Bit, True Output, SOP-20 RoHS: Compliant Status: Active Min Qty: 1 | 13078 |
|
$0.1975 / $0.2323 | Buy Now |
Part Details for 74VHC244D,118
74VHC244D,118 CAD Models
74VHC244D,118 Part Data Attributes
|
74VHC244D,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74VHC244D,118
NXP Semiconductors
74VHC(T)244 - Octal buffer_line driver; 3-state SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74VHC244D,118
This table gives cross-reference parts and alternative options found for 74VHC244D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC244D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX2244MTCX | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | 74VHC244D,118 vs 74LCX2244MTCX |
74LVC2244APW,118 | 74LVC2244A - Octal buffer/line driver with 30 Ohm series termination resistors TSSOP2 20-Pin | NXP Semiconductors | 74VHC244D,118 vs 74LVC2244APW,118 |
SN74LVC244DWR | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | Rochester Electronics LLC | 74VHC244D,118 vs SN74LVC244DWR |
74LVC244ADB,118 | 74LVC(H)244A - Octal buffer/line driver; 3-state SSOP2 20-Pin | NXP Semiconductors | 74VHC244D,118 vs 74LVC244ADB,118 |
74LVCH244APW,118 | 74LVC(H)244A - Octal buffer/line driver; 3-state TSSOP2 20-Pin | NXP Semiconductors | 74VHC244D,118 vs 74LVCH244APW,118 |
74LCX244MTC | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | 74VHC244D,118 vs 74LCX244MTC |
74LVCH244APW-Q100 | IC DRIVER, Bus Driver/Transceiver | NXP Semiconductors | 74VHC244D,118 vs 74LVCH244APW-Q100 |
74ABT244D,623 | 74ABT244 - Octal buffer/line driver (3-State) SOP 20-Pin | NXP Semiconductors | 74VHC244D,118 vs 74ABT244D,623 |
HD74LVC244ARP | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOP-20 | Hitachi Ltd | 74VHC244D,118 vs HD74LVC244ARP |
74ABT244D,602 | 74ABT244 - Octal buffer/line driver (3-State) SOP 20-Pin | NXP Semiconductors | 74VHC244D,118 vs 74ABT244D,602 |