Part Details for 74LVCH244APW,118 by NXP Semiconductors
Overview of 74LVCH244APW,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVCH244APW | Texas Instruments | Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 85 | |
SN74LVCH244APWRG4 | Texas Instruments | Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 85 | |
SN74LVCH244APWT | Texas Instruments | Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 85 |
Part Details for 74LVCH244APW,118
74LVCH244APW,118 CAD Models
74LVCH244APW,118 Part Data Attributes
|
74LVCH244APW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVCH244APW,118
NXP Semiconductors
74LVC(H)244A - Octal buffer/line driver; 3-state TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LVCH244APW,118
This table gives cross-reference parts and alternative options found for 74LVCH244APW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVCH244APW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH244APW-T | Bus Driver | Nexperia | 74LVCH244APW,118 vs 74LVCH244APW-T |
IDT74LVCH244AP | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | Renesas Electronics Corporation | 74LVCH244APW,118 vs IDT74LVCH244AP |
SN74LVCH244APW | 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | 74LVCH244APW,118 vs SN74LVCH244APW |
SN74LVCH244APWRE4 | 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | 74LVCH244APW,118 vs SN74LVCH244APWRE4 |
74LVCH244APW-Q100 | IC DRIVER, Bus Driver/Transceiver | NXP Semiconductors | 74LVCH244APW,118 vs 74LVCH244APW-Q100 |
SN74LVCH244APWTG4 | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | 74LVCH244APW,118 vs SN74LVCH244APWTG4 |
74LVCH244APW | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 74LVCH244APW,118 vs 74LVCH244APW |
SN74LVCH244AQPWRQ1 | Automotive Catalog Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | 74LVCH244APW,118 vs SN74LVCH244AQPWRQ1 |
74LVCH244APWDH-T | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP2-20, Bus Driver/Transceiver | NXP Semiconductors | 74LVCH244APW,118 vs 74LVCH244APWDH-T |
IDT74LVCH244APG8 | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Integrated Device Technology Inc | 74LVCH244APW,118 vs IDT74LVCH244APG8 |