74VHC244D,118
vs
74ABT244D,602
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SOP
SOP
Package Description
7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20
7.50 MM, ROHS COMPLIANT, PLASTIC, MS-013AC, SOT163-1, SOP-20
Pin Count
20
20
Manufacturer Package Code
SOT163-1
SOT163-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
4 Weeks
Control Type
ENABLE LOW
ENABLE LOW
Family
AHC/VHC/H/U/V
ABT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
e4
Length
12.8 mm
12.8 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.008 A
0.064 A
Moisture Sensitivity Level
1
1
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.4
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
9.5 ns
4.6 ns
Propagation Delay (tpd)
15 ns
4.6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Samacsys Manufacturer
NXP
Additional Feature
POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
Load Capacitance (CL)
50 pF
Power Supply Current-Max (ICC)
30 mA
Compare 74VHC244D,118 with alternatives
74VHC244D,118 vs 74LCX244SJ
74VHC244D,118 vs 74LVCH244APW,118
74VHC244D,118 vs 74AHC244PW
74VHC244D,118 vs 74AHC244D,112
74VHC244D,118 vs HD74LVC244
74VHC244D,118 vs 74LCX244WM
74VHC244D,118 vs 74AHC244PW,118
74VHC244D,118 vs 74ABT244DB,118
74VHC244D,118 vs 74LVC2244APW
Compare 74ABT244D,602 with alternatives