Part Details for 74S86F by Signetics
Overview of 74S86F by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for 74S86F
74S86F CAD Models
74S86F Part Data Attributes
|
74S86F
Signetics
Buy Now
Datasheet
|
Compare Parts:
74S86F
Signetics
XOR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 75 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74S86F
This table gives cross-reference parts and alternative options found for 74S86F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74S86F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3807501BCX | IC S SERIES, QUAD 2-INPUT XOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14, Gate | NXP Semiconductors | 74S86F vs 5962-3807501BCX |
M38510/07501BCX | XOR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, | SRI International Sarnoff | 74S86F vs M38510/07501BCX |
SN74S86N-00 | S SERIES, QUAD 2-INPUT XOR GATE, PDIP14 | Texas Instruments | 74S86F vs SN74S86N-00 |
JM38510/07501BCA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-CDIP -55 to 125 | Texas Instruments | 74S86F vs JM38510/07501BCA |
M38510/07501BCX | S SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | Texas Instruments | 74S86F vs M38510/07501BCX |
M38510/07501BCA | IC S SERIES, QUAD 2-INPUT XOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14, Gate | NXP Semiconductors | 74S86F vs M38510/07501BCA |
SN54S86J-00 | S SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | Texas Instruments | 74S86F vs SN54S86J-00 |
GD74S86 | XOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | 74S86F vs GD74S86 |
74S86A | S SERIES, QUAD 2-INPUT XOR GATE, PDIP14 | Philips Semiconductors | 74S86F vs 74S86A |
74S86A | IC S SERIES, QUAD 2-INPUT XOR GATE, PDIP14, Gate | NXP Semiconductors | 74S86F vs 74S86A |