-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVT640 - 3.3 V Octal transceiver with direction pin; inverting; 3-state@en-us SSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-3516-ND
|
DigiKey | IC TXRX INVERT 3.6V 20SSOP Min Qty: 1 Lead time: 27 Weeks Container: Tube |
9 In Stock |
|
$3.1900 | Buy Now |
DISTI #
74LVT640DB,112
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin SSOP Tube - Rail/Tube (Alt: 74LVT640DB,112) RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1848 Partner Stock |
|
$1.1500 / $1.3262 | Buy Now |
DISTI #
74LVT640DB,112
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin SSOP Tube - Rail/Tube (Alt: 74LVT640DB,112) RoHS: Compliant Min Qty: 924 Package Multiple: 924 Container: Tube | 0 |
|
RFQ | |
|
Rochester Electronics | 74LVT640DB - Bus Transceiver, LVT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, SSOP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1071 |
|
$1.1500 / $1.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVT640DB,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVT640DB,112
Nexperia
74LVT640 - 3.3 V Octal transceiver with direction pin; inverting; 3-state@en-us SSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP2 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT339-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 12 mA | |
Propagation Delay (tpd) | 3.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74LVT640DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT640DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT640DB,118 | 74LVT640 - 3.3 V Octal transceiver with direction pin; inverting; 3-state@en-us SSOP2 20-Pin | Nexperia | 74LVT640DB,112 vs 74LVT640DB,118 |
74LVT640DB-T | LVT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 | NXP Semiconductors | 74LVT640DB,112 vs 74LVT640DB-T |
74LVT640DB | Bus Transceiver, LVT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO20 | Nexperia | 74LVT640DB,112 vs 74LVT640DB |