-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVT640 - 3.3 V Octal transceiver with direction pin; inverting; 3-state@en-us SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3569
|
Newark | Ic, Latch Rohs Compliant: Yes |Nexperia 74LVT640D,118 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 | Buy Now |
DISTI #
1727-74LVT640D,118TR-ND
|
DigiKey | IC TRANSCEIVER INVERT 3.6V 20SO Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8956 / $0.9493 | Buy Now |
DISTI #
74LVT640D,118
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin SO T/R - Tape and Reel (Alt: 74LVT640D,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.8281 / $0.9858 | Buy Now |
DISTI #
771-LVT640D118
|
Mouser Electronics | Bus Transceivers 74LVT640D/SOT163/SO20 RoHS: Compliant | 0 |
|
$0.8370 / $0.8690 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks | 0 |
|
$0.8540 | Buy Now |
DISTI #
74LVT640D,118
|
Avnet Silica | Bus XCVR Single 8-CH 3-ST 20-Pin SO T/R (Alt: 74LVT640D,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVT640D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVT640D,118
Nexperia
74LVT640 - 3.3 V Octal transceiver with direction pin; inverting; 3-state@en-us SOP 20-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP, | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 12 mA | |
Propagation Delay (tpd) | 3.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74LVT640D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT640D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT640DB | LVT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 | NXP Semiconductors | 74LVT640D,118 vs 74LVT640DB |
74LVT640D | Bus Transceiver, LVT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO20 | Nexperia | 74LVT640D,118 vs 74LVT640D |
74LVT640D-T | LVT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 | NXP Semiconductors | 74LVT640D,118 vs 74LVT640D-T |
74LVT640D,112 | 74LVT640 - 3.3 V Octal transceiver with direction pin; inverting; 3-state@en-us SOP 20-Pin | Nexperia | 74LVT640D,118 vs 74LVT640D,112 |
74LVT640DB,118 | 74LVT640 - 3.3V Octal transceiver with direction pin; inverting (3-State) SSOP2 20-Pin | NXP Semiconductors | 74LVT640D,118 vs 74LVT640DB,118 |
74LVT640D,118 | 74LVT640 - 3.3V Octal transceiver with direction pin; inverting (3-State) SOP 20-Pin | NXP Semiconductors | 74LVT640D,118 vs 74LVT640D,118 |
74LVT640DB,112 | 74LVT640 - 3.3V Octal transceiver with direction pin; inverting (3-State) SSOP2 20-Pin | NXP Semiconductors | 74LVT640D,118 vs 74LVT640DB,112 |
74LVT640D,112 | 74LVT640 - 3.3V Octal transceiver with direction pin; inverting (3-State) SOP 20-Pin | NXP Semiconductors | 74LVT640D,118 vs 74LVT640D,112 |