Part Details for 74LVT640D-T by NXP Semiconductors
Overview of 74LVT640D-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LVT640D-T
74LVT640D-T CAD Models
74LVT640D-T Part Data Attributes
|
74LVT640D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVT640D-T
NXP Semiconductors
LVT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 12 mA | |
Propagation Delay (tpd) | 3.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for 74LVT640D-T
This table gives cross-reference parts and alternative options found for 74LVT640D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT640D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT640DB | LVT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 | NXP Semiconductors | 74LVT640D-T vs 74LVT640DB |
74LVT640D | Bus Transceiver, LVT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO20 | Nexperia | 74LVT640D-T vs 74LVT640D |
74LVT640D,118 | 74LVT640 - 3.3 V Octal transceiver with direction pin; inverting; 3-state@en-us SOP 20-Pin | Nexperia | 74LVT640D-T vs 74LVT640D,118 |
74LVT640D,112 | 74LVT640 - 3.3 V Octal transceiver with direction pin; inverting; 3-state@en-us SOP 20-Pin | Nexperia | 74LVT640D-T vs 74LVT640D,112 |
74LVT640DB,118 | 74LVT640 - 3.3V Octal transceiver with direction pin; inverting (3-State) SSOP2 20-Pin | NXP Semiconductors | 74LVT640D-T vs 74LVT640DB,118 |
74LVT640D,118 | 74LVT640 - 3.3V Octal transceiver with direction pin; inverting (3-State) SOP 20-Pin | NXP Semiconductors | 74LVT640D-T vs 74LVT640D,118 |
74LVT640DB,112 | 74LVT640 - 3.3V Octal transceiver with direction pin; inverting (3-State) SSOP2 20-Pin | NXP Semiconductors | 74LVT640D-T vs 74LVT640DB,112 |
74LVT640D,112 | 74LVT640 - 3.3V Octal transceiver with direction pin; inverting (3-State) SOP 20-Pin | NXP Semiconductors | 74LVT640D-T vs 74LVT640D,112 |