Part Details for 74LVT16245BEV,157 by Nexperia
Overview of 74LVT16245BEV,157 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVT16245BEV,157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVT16245BEV,157
|
Avnet Silica | Bus XCVR Dual 16-CH 3-ST 56-Pin VFBGA Tray (Alt: 74LVT16245BEV,157) RoHS: Compliant Min Qty: 1820 Package Multiple: 1820 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 74LVT16245BEV,157
74LVT16245BEV,157 CAD Models
74LVT16245BEV,157 Part Data Attributes
|
74LVT16245BEV,157
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVT16245BEV,157
Nexperia
74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us BGA 56-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 56 | |
Manufacturer Package Code | SOT702-1 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LVT | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 3.5 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.5 mm |
Alternate Parts for 74LVT16245BEV,157
This table gives cross-reference parts and alternative options found for 74LVT16245BEV,157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT16245BEV,157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVTH16245AGQLR | 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | 74LVT16245BEV,157 vs SN74LVTH16245AGQLR |
SN74LVTH16245AKR | LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA56, PLASTIC, VFBGA-56 | Texas Instruments | 74LVT16245BEV,157 vs SN74LVTH16245AKR |
74LVT16245BEV,118 | 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us BGA 56-Pin | Nexperia | 74LVT16245BEV,157 vs 74LVT16245BEV,118 |
74LVT16245BEV,151 | 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state BGA 56-Pin | NXP Semiconductors | 74LVT16245BEV,157 vs 74LVT16245BEV,151 |
74LVT16245BEV/G,51 | 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state BGA 56-Pin | NXP Semiconductors | 74LVT16245BEV,157 vs 74LVT16245BEV/G,51 |
74LVT16245BEV | IC LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA56, 4.50 X 7 MM, 0.65 MM PITCH, PLASTIC, MO-225, SOT702-1, VFBGA-56, Bus Driver/Transceiver | NXP Semiconductors | 74LVT16245BEV,157 vs 74LVT16245BEV |
CLVTH16245AIGQLREP | LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA56, PLASTIC, VFBGA-56 | Texas Instruments | 74LVT16245BEV,157 vs CLVTH16245AIGQLREP |
74LVT16245BEV,151 | 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us BGA 56-Pin | Nexperia | 74LVT16245BEV,157 vs 74LVT16245BEV,151 |
74LVT16245BEV/G:55 | 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us BGA 56-Pin | Nexperia | 74LVT16245BEV,157 vs 74LVT16245BEV/G:55 |
74LVT16245BEV/G,51 | 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us BGA 56-Pin | Nexperia | 74LVT16245BEV,157 vs 74LVT16245BEV/G,51 |