Logic
74LVT16245BEV/G:55
Description: 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us BGA 56-Pin

Overview of 74LVT16245BEV/G:55 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74LVT16245BEV/G:55 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVT16245BEV/G:55 by Nexperia

74LVT16245BEV/G:55
Nexperia
-
-
Part Life Cycle Code
Obsolete
Part Package Code
BGA
Package Description
VFBGA, BGA56,6X10,25
Pin Count
56
Manufacturer Package Code
SOT702-1
HTS Code
8542.39.00.01
Samacsys Manufacturer
Nexperia
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVT
JESD-30 Code
R-PBGA-B56
Length
7 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
2
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA56,6X10,25
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TRAY
Prop. Delay@Nom-Sup
3.3 ns
Propagation Delay (tpd)
3.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Width
4.5 mm
Want to compare parts?
  1. 74LVT16245BEV/G:55
    Nexperia
    74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us BGA 56-Pin
    VS

Alternate Parts for 74LVT16245BEV/G:55

This table gives cross-reference parts and alternative options found for 74LVT16245BEV/G:55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT16245BEV/G:55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVT16245BEV,518 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us BGA 56-Pin Nexperia 74LVT16245BEV/G:55 vs 74LVT16245BEV,518
935270795557 LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA56, 4.50 X 7 MM, 0.65 MM PITCH, PLASTIC, MO-225, SOT702-1, VFBGA-56 Nexperia 74LVT16245BEV/G:55 vs 935270795557
74LVT16245BEV,118 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state BGA 56-Pin NXP Semiconductors 74LVT16245BEV/G:55 vs 74LVT16245BEV,118
74LVT16245BEV,151 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state BGA 56-Pin NXP Semiconductors 74LVT16245BEV/G:55 vs 74LVT16245BEV,151
74LVT16245BEVK 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us BGA 56-Pin Nexperia 74LVT16245BEV/G:55 vs 74LVT16245BEVK
935270795151 Bus Transceiver Nexperia 74LVT16245BEV/G:55 vs 935270795151
74LVT16245BEV IC LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA56, 4.50 X 7 MM, 0.65 MM PITCH, PLASTIC, MO-225, SOT702-1, VFBGA-56, Bus Driver/Transceiver NXP Semiconductors 74LVT16245BEV/G:55 vs 74LVT16245BEV
935270795518 LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA56, 4.50 X 7 MM, 0.65 MM PITCH, PLASTIC, MO-225, SOT702-1, VFBGA-56 Nexperia 74LVT16245BEV/G:55 vs 935270795518
74LVTH16245AZQLR LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA56, GREEN, PLASTIC, VFBGA-56 Texas Instruments 74LVT16245BEV/G:55 vs 74LVTH16245AZQLR
SN74LVTH16245AKR LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA56, PLASTIC, VFBGA-56 Texas Instruments 74LVT16245BEV/G:55 vs SN74LVTH16245AKR
Part Number Description Manufacturer Compare
SN74LVT16245ADLRG4 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74LVT16245BEV/G:55 vs SN74LVT16245ADLRG4
935075440112 IC ABT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24, Bus Driver/Transceiver NXP Semiconductors 74LVT16245BEV/G:55 vs 935075440112
74ALVCH16245DG-T IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors 74LVT16245BEV/G:55 vs 74ALVCH16245DG-T
74LVT16374ADL,118 74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state@en-us SSOP 48-Pin Nexperia 74LVT16245BEV/G:55 vs 74LVT16374ADL,118
74VCXH16245DTR ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 onsemi 74LVT16245BEV/G:55 vs 74VCXH16245DTR
74ALVT16245DL-T ALVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-370-1, SSOP3-48 NXP Semiconductors 74LVT16245BEV/G:55 vs 74ALVT16245DL-T
74LVTH16245ADL LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments 74LVT16245BEV/G:55 vs 74LVTH16245ADL
CLVTH16374IDLREP Enhanced Product 3.3-V Abt 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74LVT16245BEV/G:55 vs CLVTH16374IDLREP
74ALVT16240DGG IC ALVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 74LVT16245BEV/G:55 vs 74ALVT16240DGG
SN74ALVTH162245GR 2.5-V/3.3-V 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74LVT16245BEV/G:55 vs SN74ALVTH162245GR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVT16245BEV/G:55 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVT16245BEV/G:55 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVT16245BEV/G:55 would you like to use for your alert(s)?
  • Please alert me when 74LVT16245BEV/G:55 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVT16245BEV/G:55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVT16245BEV/G:55 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVT16245BEV/G:55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVT16245BEV/G:55.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVT16245BEV/G:55 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: