Logic
74LVC1G157GM,115
Description: 74LVC1G157 - Single 2-input multiplexer SON 6-Pin

Overview of 74LVC1G157GM,115 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for 74LVC1G157GM,115 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74LVC1G157GM,115-954-ND
DigiKey NEXPERIA 74LVC1G157GM - MULTIPLE Min Qty: 4661 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 35000
In Stock
  • 4,661 $0.0600
$0.0600 Buy Now
Bristol Electronics   26
RFQ
Quest Components   20
  • 1 $0.4340
  • 13 $0.3472
$0.3472 / $0.4340 Buy Now
Rochester Electronics 74LVC1G157GM - Multiplexer, LVC/LCX/Z Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, XSON6 RoHS: Compliant Status: Active Min Qty: 1 35000
  • 1 $0.0650
  • 25 $0.0637
  • 100 $0.0611
  • 500 $0.0585
  • 1,000 $0.0553
$0.0553 / $0.0650 Buy Now

CAD Models for 74LVC1G157GM,115 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC1G157GM,115 by NXP Semiconductors

74LVC1G157GM,115
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SON
Package Description
1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6
Pin Count
6
Manufacturer Package Code
SOT886
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-N6
JESD-609 Code
e3
Length
1.45 mm
Logic IC Type
MULTIPLEXER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC6,.04,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
Want to compare parts?
  1. 74LVC1G157GM,115
    NXP Semiconductors
    74LVC1G157 - Single 2-input multiplexer SON 6-Pin
    VS

Alternate Parts for 74LVC1G157GM,115

This table gives cross-reference parts and alternative options found for 74LVC1G157GM,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G157GM,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC157AQDREP Enhanced Product quadruple 2-line to 1-line data selector / multiplexer 16-SOIC -40 to 125 Texas Instruments 74LVC1G157GM,115 vs SN74LVC157AQDREP
SNJ54LVC257AFK Quadruple 2-Line To 1-Line Data Selector/Multiplexer With 3-State Outputs 20-LCCC -55 to 125 Texas Instruments 74LVC1G157GM,115 vs SNJ54LVC257AFK
SN74LVC157APWTG4 LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments 74LVC1G157GM,115 vs SN74LVC157APWTG4
SN74LVC157APWTE4 LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments 74LVC1G157GM,115 vs SN74LVC157APWTE4
PI74LVC157AL Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16 Pericom Semiconductor Corporation 74LVC1G157GM,115 vs PI74LVC157AL
74LVC1G157GM,132 74LVC1G157 - Single 2-input multiplexer SON 6-Pin NXP Semiconductors 74LVC1G157GM,115 vs 74LVC1G157GM,132
74LVC1G157GF IC LVC/LCX/Z SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6, Multiplexer/Demultiplexer NXP Semiconductors 74LVC1G157GM,115 vs 74LVC1G157GF
SN74LVC258APWR Quadruple 2-line to 1-line data selector and multiplexer with inverted tri-state outputs 16-TSSOP -40 to 125 Texas Instruments 74LVC1G157GM,115 vs SN74LVC258APWR
74LVC1G157GW IC LVC/LCX/Z SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN, Multiplexer/Demultiplexer NXP Semiconductors 74LVC1G157GM,115 vs 74LVC1G157GW
V62/04660-02YE Enhanced Product quadruple 2-line to 1-line data selector/multiplexer with 3-state outputs 16-TSSOP -55 to 125 Texas Instruments 74LVC1G157GM,115 vs V62/04660-02YE
Part Number Description Manufacturer Compare
SN74LVC157DW LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16 Texas Instruments 74LVC1G157GM,115 vs SN74LVC157DW
74LVC157ABQ,115 74LVC157A - Quad 2-input multiplexer QFN 16-Pin NXP Semiconductors 74LVC1G157GM,115 vs 74LVC157ABQ,115
V62/04660-02YE Enhanced Product quadruple 2-line to 1-line data selector/multiplexer with 3-state outputs 16-TSSOP -55 to 125 Texas Instruments 74LVC1G157GM,115 vs V62/04660-02YE
74LVC1G157GF,132 74LVC1G157 - Single 2-input multiplexer SON 6-Pin NXP Semiconductors 74LVC1G157GM,115 vs 74LVC1G157GF,132
74LVC1G18GW IC LVC/LCX/Z SERIES, 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO6, PLASTIC, SOT363, SC-88, 6 PIN, Multiplexer/Demultiplexer NXP Semiconductors 74LVC1G157GM,115 vs 74LVC1G18GW
SN74LVC2G157YZAR IC LVC/LCX/Z SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PBGA8, GREEN, MO-211EB, DSBGA-8, Multiplexer/Demultiplexer Texas Instruments 74LVC1G157GM,115 vs SN74LVC2G157YZAR
SN74LVC157AQDREP Enhanced Product quadruple 2-line to 1-line data selector / multiplexer 16-SOIC -40 to 125 Texas Instruments 74LVC1G157GM,115 vs SN74LVC157AQDREP
74LVC1G157GM,132 74LVC1G157 - Single 2-input multiplexer SON 6-Pin NXP Semiconductors 74LVC1G157GM,115 vs 74LVC1G157GM,132
SN74LVC157DR Quadruple 2-Line To 1-Line Data Selector/Multiplexer 16-SOIC -40 to 85 Texas Instruments 74LVC1G157GM,115 vs SN74LVC157DR
74LVC157ABQ IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, DHVQFN-16, Multiplexer/Demultiplexer NXP Semiconductors 74LVC1G157GM,115 vs 74LVC157ABQ

Related Parts for 74LVC1G157GM,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC1G157GM,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC1G157GM,115 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVC1G157GM,115 would you like to use for your alert(s)?
  • Please alert me when 74LVC1G157GM,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC1G157GM,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC1G157GM,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC1G157GM,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC1G157GM,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC1G157GM,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: