Logic
74LVC1G11GV,125
Description: 74LVC1G11 - Single 3-input AND gate@en-us TSOP 6-Pin

Overview of 74LVC1G11GV,125 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for 74LVC1G11GV,125 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74AH2514
Newark And Gate, 3 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC1G11GV,125 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1835
  • 1 $0.3850
  • 10 $0.2850
  • 25 $0.2430
  • 50 $0.2030
  • 100 $0.1610
  • 250 $0.1340
  • 500 $0.1080
  • 1,000 $0.0810
$0.0810 / $0.3850 Buy Now
DISTI # 1727-6963-1-ND
DigiKey IC GATE AND 1CH 3-INP 6TSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 13531
In Stock
  • 1 $0.1200
  • 10 $0.0780
  • 25 $0.0672
  • 100 $0.0557
  • 250 $0.0503
  • 500 $0.0470
  • 1,000 $0.0463
  • 3,000 $0.0585
  • 6,000 $0.0561
  • 9,000 $0.0549
  • 15,000 $0.0536
  • 21,000 $0.0529
  • 30,000 $0.0521
  • 75,000 $0.0506
  • 150,000 $0.0496
$0.0463 / $0.1200 Buy Now
DISTI # 74LVC1G11GV,125
Avnet Americas AND Gate 1-Element 3-IN CMOS 6-Pin TSOP T/R - Tape and Reel (Alt: 74LVC1G11GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 3000
  • 3,000 $0.0340
  • 6,000 $0.0317
  • 12,000 $0.0311
  • 18,000 $0.0306
  • 24,000 $0.0301
$0.0301 / $0.0340 Buy Now
DISTI # 771-LVC1G11GV125
Mouser Electronics Logic Gates 74LVC1G11GV/SOT457/SC-74 RoHS: Compliant 19969
  • 1 $0.1200
  • 10 $0.0680
  • 100 $0.0560
  • 1,000 $0.0550
  • 3,000 $0.0470
  • 9,000 $0.0420
  • 24,000 $0.0390
$0.0390 / $0.1200 Buy Now
DISTI # E02:0323_00163691
Arrow Electronics AND Gate 1-Element 3-IN CMOS 6-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2411 Europe - 21000
  • 3,000 $0.0405
  • 6,000 $0.0402
  • 9,000 $0.0378
  • 15,000 $0.0373
  • 21,000 $0.0370
  • 24,000 $0.0366
  • 30,000 $0.0362
  • 45,000 $0.0359
  • 75,000 $0.0356
  • 150,000 $0.0354
$0.0354 / $0.0405 Buy Now
DISTI # V79:2366_19853137
Arrow Electronics AND Gate 1-Element 3-IN CMOS 6-Pin TSOP T/R RoHS: Compliant Min Qty: 2387 Package Multiple: 1 Date Code: 2312 Americas - 11866
  • 2,387 $0.0469
  • 9,000 $0.0419
  • 24,000 $0.0389
$0.0389 / $0.0469 Buy Now
DISTI # V72:2272_06506090
Arrow Electronics AND Gate 1-Element 3-IN CMOS 6-Pin TSOP T/R RoHS: Compliant Min Qty: 845 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2246 Container: Cut Strips Americas - 8915
  • 845 $0.0549
  • 3,000 $0.0469
  • 9,000 $0.0444
$0.0444 / $0.0549 Buy Now
DISTI # A03:0893_00163691
Arrow Electronics AND Gate 1-Element 3-IN CMOS 6-Pin TSOP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Asia - 6000
  • 18,000 $0.0394
$0.0394 Buy Now
Future Electronics 74LVC Series 5.5 V Surface Mount Single 3-Input AND Gate - SC74A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 36000
Reel
  • 3,000 $0.0415
  • 9,000 $0.0399
  • 12,000 $0.0395
  • 30,000 $0.0382
  • 45,000 $0.0370
$0.0370 / $0.0415 Buy Now
DISTI # 80899457
Verical AND Gate 1-Element 3-IN CMOS 6-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2411 Americas - 21000
  • 3,000 $0.0409
$0.0409 Buy Now
DISTI # 77697231
Verical AND Gate 1-Element 3-IN CMOS 6-Pin TSOP T/R RoHS: Compliant Min Qty: 2387 Package Multiple: 1 Date Code: 2312 Americas - 11866
  • 1,736 $0.0581
  • 3,000 $0.0394
  • 6,000 $0.0390
  • 9,000 $0.0367
  • 15,000 $0.0340
$0.0340 / $0.0581 Buy Now
DISTI # 65063191
Verical AND Gate 1-Element 3-IN CMOS 6-Pin TSOP T/R RoHS: Compliant Min Qty: 845 Package Multiple: 1 Date Code: 2246 Americas - 8915
  • 358 $0.0942
  • 500 $0.0853
  • 1,000 $0.0764
  • 3,000 $0.0676
  • 6,000 $0.0587
$0.0587 / $0.0942 Buy Now
DISTI # 74LVC1G11GV.125
TME IC: digital, AND, Ch: 1, IN: 3, CMOS,TTL, SMD, SC74, Mini Logic, 2÷6VDC Min Qty: 1 0
  • 1 $0.2719
  • 10 $0.1907
  • 25 $0.1444
  • 100 $0.0921
  • 500 $0.0626
  • 1,000 $0.0563
  • 3,000 $0.0503
$0.0503 / $0.2719 RFQ
Chip 1 Exchange INSTOCK 13102
RFQ
DISTI # 74LVC1G11GV,125
Avnet Asia AND Gate 1-Element 3-IN CMOS 6-Pin TSOP T/R (Alt: 74LVC1G11GV,125) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 0
RFQ
DISTI # 74LVC1G11GV,125
Avnet Silica AND Gate 1-Element 3-IN CMOS 6-Pin TSOP T/R (Alt: 74LVC1G11GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537100436104
Chip1Stop 74LVC1G11GV/SOT457/SC-74 RoHS: Compliant pbFree: Yes 21000
  • 3,000 $0.0455
  • 12,000 $0.0454
  • 21,000 $0.0407
$0.0407 / $0.0455 Buy Now
DISTI # C1S537100506740
Chip1Stop 74LVC1G11GV/SOT457/SC-74 RoHS: Compliant pbFree: Yes 11866
  • 3,000 $0.0367
  • 6,000 $0.0364
  • 9,000 $0.0342
$0.0342 / $0.0367 Buy Now
DISTI # C1S537100775261
Chip1Stop 74LVC1G11GV/SOT457/SC-74 RoHS: Compliant pbFree: Yes 8915
  • 845 $0.1183
  • 1,000 $0.1176
  • 3,000 $0.1170
  • 6,000 $0.1164
$0.1164 / $0.1183 Buy Now
DISTI # C1S537100236443
Chip1Stop 74LVC1G11GV/SOT457/SC-74 RoHS: Compliant pbFree: Yes Container: Cut Tape 3489
  • 50 $0.1470
  • 100 $0.0632
  • 200 $0.0596
  • 500 $0.0595
  • 1,000 $0.0488
  • 2,000 $0.0442
$0.0442 / $0.1470 Buy Now
CHIPMALL.COM LIMITED 1.65V~5.5V 4uA 1 3.5ns@5V,50pF AND Gate SC-74 Gates ROHS 17926
  • 5 $0.1548
  • 50 $0.1352
  • 150 $0.1267
  • 500 $0.1163
  • 3,000 $0.1115
  • 6,000 $0.1088
$0.1088 / $0.1548 Buy Now
DISTI # 74LVC1G11GV,125
EBV Elektronik AND Gate 1-Element 3-IN CMOS 6-Pin TSOP T/R (Alt: 74LVC1G11GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 3000
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 72000
  • 3,000 $0.0519
  • 72,000 $0.0484
$0.0484 / $0.0519 Buy Now

CAD Models for 74LVC1G11GV,125 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC1G11GV,125 by Nexperia

74LVC1G11GV,125
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSOP
Package Description
PLASTIC, SC-74, SOT-457, TSOP-6
Pin Count
6
Manufacturer Package Code
SOT457
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Logic IC Type
AND GATE
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
3
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
21.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.5 mm
Want to compare parts?
  1. 74LVC1G11GV,125
    Nexperia
    74LVC1G11 - Single 3-input AND gate@en-us TSOP 6-Pin
    VS

Alternate Parts for 74LVC1G11GV,125

This table gives cross-reference parts and alternative options found for 74LVC1G11GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G11GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC1G11DBVRE4 1-ch, 3-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SOT-23 -40 to 125 Texas Instruments 74LVC1G11GV,125 vs SN74LVC1G11DBVRE4
SN74LVC1G11DBVR 1-ch, 3-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SOT-23 -40 to 125 Texas Instruments 74LVC1G11GV,125 vs SN74LVC1G11DBVR
SN74LVC1G11DBVRG4 1-ch, 3-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SOT-23 -40 to 125 Texas Instruments 74LVC1G11GV,125 vs SN74LVC1G11DBVRG4
74LVC1G11W6-7 AND Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6, GREEN, SOT-26, 6 PIN Diodes Incorporated 74LVC1G11GV,125 vs 74LVC1G11W6-7
Part Number Description Manufacturer Compare
74LVC1G11DW-7 AND Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6, GREEN, SOT-363, 6 PIN Diodes Incorporated 74LVC1G11GV,125 vs 74LVC1G11DW-7
74LVC1G11GW,125 74LVC1G11 - Single 3-input AND gate@en-us TSSOP 6-Pin Nexperia 74LVC1G11GV,125 vs 74LVC1G11GW,125
SN74LVC1G11DBVR 1-ch, 3-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SOT-23 -40 to 125 Texas Instruments 74LVC1G11GV,125 vs SN74LVC1G11DBVR
SN74LVC1G11DBVRE4 1-ch, 3-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SOT-23 -40 to 125 Texas Instruments 74LVC1G11GV,125 vs SN74LVC1G11DBVRE4
SN74LVC1G11DCKRG4 1-ch, 3-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SC70 -40 to 125 Texas Instruments 74LVC1G11GV,125 vs SN74LVC1G11DCKRG4
74LVC1G11GV AND Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6 Nexperia 74LVC1G11GV,125 vs 74LVC1G11GV
SN74LVC1G11DBVRG4 1-ch, 3-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SOT-23 -40 to 125 Texas Instruments 74LVC1G11GV,125 vs SN74LVC1G11DBVRG4
SN74LVC1G11DCKRE4 1-ch, 3-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SC70 -40 to 125 Texas Instruments 74LVC1G11GV,125 vs SN74LVC1G11DCKRE4
SN74LVC1G11DCKREP LVC/LCX/Z SERIES, 3-INPUT AND GATE, PDSO6, PLASTIC, SC-70, 6 PIN Texas Instruments 74LVC1G11GV,125 vs SN74LVC1G11DCKREP
74LVC1G11W6-7 AND Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6, GREEN, SOT-26, 6 PIN Diodes Incorporated 74LVC1G11GV,125 vs 74LVC1G11W6-7

Related Parts for 74LVC1G11GV,125

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC1G11GV,125 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC1G11GV,125 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC1G11GV,125 would you like to use for your alert(s)?
  • Please alert me when 74LVC1G11GV,125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC1G11GV,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC1G11GV,125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC1G11GV,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC1G11GV,125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC1G11GV,125 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: