74LVC1G11GV,125 vs SN74LVC1G11DCKRE4 feature comparison

74LVC1G11GV,125 Nexperia

Buy Now Datasheet

SN74LVC1G11DCKRE4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA TEXAS INSTRUMENTS INC
Part Package Code TSOP SOIC
Package Description PLASTIC, SC-74, SOT-457, TSOP-6 TSSOP, TSSOP6,.08
Pin Count 6 6
Manufacturer Package Code SOT457
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Nexperia Texas Instruments
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G5 R-PDSO-G6
JESD-609 Code e3 e4
Length 2.9 mm 2 mm
Logic IC Type AND GATE AND GATE
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 3 3
Number of Terminals 5 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR, 7 INCH TR
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 21.5 ns 17.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.5 mm 1.25 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
Load Capacitance (CL) 50 pF
Max I(ol) 0.032 A
Output Characteristics 3-STATE
Package Equivalence Code TSSOP6,.08
Power Supply Current-Max (ICC) 0.01 mA
Prop. Delay@Nom-Sup 4.9 ns
Schmitt Trigger NO

Compare 74LVC1G11GV,125 with alternatives

Compare SN74LVC1G11DCKRE4 with alternatives