74LVC1G11GV,125 vs 74LVC1G11W6-7 feature comparison

74LVC1G11GV,125 Nexperia

Buy Now Datasheet

74LVC1G11W6-7 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA DIODES INC
Part Package Code TSOP SOT
Package Description PLASTIC, SC-74, SOT-457, TSOP-6 GREEN, SOT-26, 6 PIN
Pin Count 6 6
Manufacturer Package Code SOT457
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Nexperia Diodes Incorporated
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G5 R-PDSO-G6
JESD-609 Code e3 e3
Length 2.9 mm 2.85 mm
Logic IC Type AND GATE AND GATE
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 3 3
Number of Terminals 5 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR, 7 INCH TR
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 21.5 ns 20.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.35 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.5 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
Factory Lead Time 8 Weeks
Output Characteristics TOTEM POLE
Package Equivalence Code TSOP6,.11,37
Schmitt Trigger NO

Compare 74LVC1G11GV,125 with alternatives

Compare 74LVC1G11W6-7 with alternatives