Logic
74LVC132ABQ
Description: IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, MO-241, SOT762-1, DHVQFN-14, Gate

Overview of 74LVC132ABQ by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LVC132ABQ by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2539
RFQ

CAD Models for 74LVC132ABQ by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC132ABQ by NXP Semiconductors

74LVC132ABQ
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFN
Package Description
HVQCCN, LCC14,.1X.12,20
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PQCC-N14
JESD-609 Code
e4
Length
3 mm
Logic IC Type
NAND GATE
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC14,.1X.12,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
8 ns
Propagation Delay (tpd)
16 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
2.5 mm
Want to compare parts?
  1. 74LVC132ABQ
    NXP Semiconductors
    IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, MO-241, SOT762-1, DHVQFN-14, Gate
    VS

Alternate Parts for 74LVC132ABQ

This table gives cross-reference parts and alternative options found for 74LVC132ABQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC132ABQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC132ABQ,115 74LVC132A - Quad 2-input NAND Schmitt trigger@en-us QFN 14-Pin Nexperia 74LVC132ABQ vs 74LVC132ABQ,115
74LVC132ABQ,115 74LVC132A - Quad 2-input NAND Schmitt trigger QFN 14-Pin NXP Semiconductors 74LVC132ABQ vs 74LVC132ABQ,115
74LVC132ABQ NAND Gate Nexperia 74LVC132ABQ vs 74LVC132ABQ
Part Number Description Manufacturer Compare
74AHCT04BQ IC AHCT/VHCT/VT SERIES, HEX 1-INPUT INVERT GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14, Gate NXP Semiconductors 74LVC132ABQ vs 74AHCT04BQ
74LV02BQ IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14, Gate NXP Semiconductors 74LVC132ABQ vs 74LV02BQ
74HC04BQ IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, SOT-762-1, DHVQFN-14, Gate NXP Semiconductors 74LVC132ABQ vs 74HC04BQ
74LVC11BQ,115 74LVC11 - Triple 3-input AND gate QFN 14-Pin NXP Semiconductors 74LVC132ABQ vs 74LVC11BQ,115
74AHC04BQ IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14, Gate NXP Semiconductors 74LVC132ABQ vs 74AHC04BQ
74ALVC14BQ,115 74ALVC14 - Hex inverting Schmitt trigger QFN 14-Pin NXP Semiconductors 74LVC132ABQ vs 74ALVC14BQ,115
74VCX00BQX NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, 2.50 X 3 MM, LEAD FREE, MO-241AA, DQFN-14 Fairchild Semiconductor Corporation 74LVC132ABQ vs 74VCX00BQX
74HCT14BQ,115 74HC(T)14 - Hex inverting Schmitt trigger QFN 14-Pin NXP Semiconductors 74LVC132ABQ vs 74HCT14BQ,115
74ALVC02BQ IC ALVC/VCX/A SERIES, QUAD 2-INPUT NOR GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14, Gate NXP Semiconductors 74LVC132ABQ vs 74ALVC02BQ
74HCT00BQ IC HCT SERIES, QUAD 2-INPUT NAND GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14, Gate NXP Semiconductors 74LVC132ABQ vs 74HCT00BQ

Related Parts for 74LVC132ABQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC132ABQ by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC132ABQ by NXP Semiconductors

  • Please alert me when 74LVC132ABQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC132ABQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC132ABQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC132ABQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC132ABQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC132ABQ by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: