-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC132A - Quad 2-input NAND Schmitt trigger@en-us QFN 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-6949-1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8661 In Stock |
|
$0.1819 / $0.4500 | Buy Now |
DISTI #
74LVC132ABQ,115
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LVC132ABQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1804 / $0.2153 | Buy Now |
DISTI #
771-LVC132ABQ115
|
Mouser Electronics | Logic Gates 74LVC132ABQ/SOT762/DHVQFN14 RoHS: Compliant | 2293 |
|
$0.1810 / $0.4500 | Buy Now |
DISTI #
V72:2272_06505864
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 452 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2102 Container: Cut Strips | Americas - 3026 |
|
$0.1953 / $0.2131 | Buy Now |
DISTI #
V36:1790_06505864
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2319 | Americas - 3000 |
|
$0.1636 / $0.1730 | Buy Now |
|
Future Electronics | 74LVC Series 3.3 V Quad 2-Input SMT NAND Gate Schmitt Trigger - DHVQFN-14 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 102000Reel |
|
$0.1720 / $0.1840 | Buy Now |
|
Future Electronics | 74LVC Series 3.3 V Quad 2-Input SMT NAND Gate Schmitt Trigger - DHVQFN-14 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1780 / $0.1900 | Buy Now |
DISTI #
54423139
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 452 Package Multiple: 1 Date Code: 2102 | Americas - 3026 |
|
$0.1953 / $0.2002 | Buy Now |
DISTI #
71284922
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2319 | Americas - 3000 |
|
$0.1636 / $0.1730 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC132ABQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC132ABQ,115
Nexperia
74LVC132A - Quad 2-input NAND Schmitt trigger@en-us QFN 14-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 74LVC132ABQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC132ABQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC132ABQ | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, MO-241, SOT762-1, DHVQFN-14, Gate | NXP Semiconductors | 74LVC132ABQ,115 vs 74LVC132ABQ |
74LVC132ABQ,115 | 74LVC132A - Quad 2-input NAND Schmitt trigger QFN 14-Pin | NXP Semiconductors | 74LVC132ABQ,115 vs 74LVC132ABQ,115 |