Part Details for 74VCX00BQX by Fairchild Semiconductor Corporation
Overview of 74VCX00BQX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74VCX00BQX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74VCX00BQX-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14DQFN Min Qty: 538 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
81000 In Stock |
|
$0.5600 | Buy Now |
|
Rochester Electronics | NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS RoHS: Compliant Status: Obsolete Min Qty: 1 | 98834 |
|
$0.4559 / $0.5363 | Buy Now |
Part Details for 74VCX00BQX
74VCX00BQX CAD Models
74VCX00BQX Part Data Attributes
|
74VCX00BQX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VCX00BQX
Fairchild Semiconductor Corporation
NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, 2.50 X 3 MM, LEAD FREE, MO-241AA, DQFN-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | 2.50 X 3 MM, LEAD FREE, MO-241AA, DQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD,DQFN,JEDEC MO-241,2.5 X 3.0MM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-XQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2.8 ns | |
Propagation Delay (tpd) | 37 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for 74VCX00BQX
This table gives cross-reference parts and alternative options found for 74VCX00BQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX00BQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AHCT132BQ | NXP Semiconductors | Check for Price | IC AHCT/VHCT/VT SERIES, QUAD 2-INPUT NAND GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14, Gate | 74VCX00BQX vs 74AHCT132BQ |
74HC04BQ | NXP Semiconductors | Check for Price | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, SOT-762-1, DHVQFN-14, Gate | 74VCX00BQX vs 74HC04BQ |
74HC08BQ | NXP Semiconductors | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14, Gate | 74VCX00BQX vs 74HC08BQ |
74ALVC32BQ,115 | NXP Semiconductors | Check for Price | 74ALVC32 - Quad 2-input OR gate QFN 14-Pin | 74VCX00BQX vs 74ALVC32BQ,115 |
74VCX86BQX | Fairchild Semiconductor Corporation | Check for Price | XOR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, 2.50 X 3 MM, LEAD FREE, MO-241AA, DQFN-14 | 74VCX00BQX vs 74VCX86BQX |
74HCT14BQ | NXP Semiconductors | Check for Price | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14, Gate | 74VCX00BQX vs 74HCT14BQ |
74AHCT00BQ,115 | NXP Semiconductors | Check for Price | 74AHC(T)00 - Quad 2-input NAND gate QFN 14-Pin | 74VCX00BQX vs 74AHCT00BQ,115 |
74LVC11BQ,115 | NXP Semiconductors | Check for Price | 74LVC11 - Triple 3-input AND gate QFN 14-Pin | 74VCX00BQX vs 74LVC11BQ,115 |
74LVCU04ABQ | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14, Gate | 74VCX00BQX vs 74LVCU04ABQ |
74HCT00BQ | NXP Semiconductors | Check for Price | IC HCT SERIES, QUAD 2-INPUT NAND GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14, Gate | 74VCX00BQX vs 74HCT00BQ |