Part Details for 74LV86BQ,115 by Nexperia
Overview of 74LV86BQ,115 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 74LV86BQ,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LV86BQ,115
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LV86BQ,115) RoHS: Compliant Min Qty: 2671 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3300 Partner Stock |
|
RFQ |
Part Details for 74LV86BQ,115
74LV86BQ,115 CAD Models
74LV86BQ,115 Part Data Attributes
|
74LV86BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV86BQ,115
Nexperia
XOR Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | DHVQFN-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PQCC-N14 | |
Length | 3 mm | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Propagation Delay (tpd) | 41 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2.5 mm |
Alternate Parts for 74LV86BQ,115
This table gives cross-reference parts and alternative options found for 74LV86BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV86BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC32BQ,115 | 74AHC32; 74AHCT32 - Quad 2-input OR gate@en-us QFN 14-Pin | Nexperia | 74LV86BQ,115 vs 74AHC32BQ,115 |
74HC04BQ,115 | 74HC04; 74HCT04 - Hex inverter@en-us QFN 14-Pin | Nexperia | 74LV86BQ,115 vs 74HC04BQ,115 |
74VCX08BQX | Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs, QFN-14, 3000-REEL | onsemi | 74LV86BQ,115 vs 74VCX08BQX |
74ALVC14BQ,115 | 74ALVC14 - Hex inverting Schmitt trigger@en-us QFN 14-Pin | Nexperia | 74LV86BQ,115 vs 74ALVC14BQ,115 |
74AHC14BQ,115 | 74AHC14; 74AHCT14 - Hex inverting Schmitt trigger@en-us QFN 14-Pin | Nexperia | 74LV86BQ,115 vs 74AHC14BQ,115 |
74AHC02BQ,115 | 74AHC02; 74AHCT02 - Quad 2-input NOR gate@en-us QFN 14-Pin | Nexperia | 74LV86BQ,115 vs 74AHC02BQ,115 |
74AHCT32BQ,115 | 74AHC32; 74AHCT32 - Quad 2-input OR gate@en-us QFN 14-Pin | Nexperia | 74LV86BQ,115 vs 74AHCT32BQ,115 |
74LVC132ABQ,115 | 74LVC132A - Quad 2-input NAND Schmitt trigger@en-us QFN 14-Pin | Nexperia | 74LV86BQ,115 vs 74LVC132ABQ,115 |
74ALVC02BQ,115 | 74ALVC02 - Quad 2-input NOR gate@en-us QFN 14-Pin | Nexperia | 74LV86BQ,115 vs 74ALVC02BQ,115 |
74AHC132BQ,115 | 74AHC132; 74AHCT132 - Quad 2-input NAND Schmitt trigger@en-us QFN 14-Pin | Nexperia | 74LV86BQ,115 vs 74AHC132BQ,115 |