Part Details for 74VCX08BQX by onsemi
Overview of 74VCX08BQX by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74VCX08BQX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60J9508
|
Newark | And Gate, 2 I/P, -40 To 85Deg C, Logic Function:And Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Dqfn-Ep, Product Range:74Vcx08, Logic Ic Family:74Vcx, Supply Voltage Min:1.2V Rohs Compliant: Yes |Onsemi 74VCX08BQX RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
74VCX08BQX
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin DQFN EP T/R - Tape and Reel (Alt: 74VCX08BQX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 574 Partner Stock |
|
RFQ | |
DISTI #
74VCX08BQX
|
Avnet Silica | AND Gate 4-Element 2-IN CMOS 14-Pin DQFN EP T/R (Alt: 74VCX08BQX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74VCX08BQX
|
EBV Elektronik | AND Gate 4-Element 2-IN CMOS 14-Pin DQFN EP T/R (Alt: 74VCX08BQX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 8176 |
|
$0.2200 / $0.5000 | Buy Now |
Part Details for 74VCX08BQX
74VCX08BQX CAD Models
74VCX08BQX Part Data Attributes
|
74VCX08BQX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VCX08BQX
onsemi
Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs, QFN-14, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN-14 | |
Package Description | DQFN-14 | |
Manufacturer Package Code | 510CB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-XQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2.8 ns | |
Propagation Delay (tpd) | 37 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for 74VCX08BQX
This table gives cross-reference parts and alternative options found for 74VCX08BQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX08BQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC32BQ,115 | 74AHC32; 74AHCT32 - Quad 2-input OR gate@en-us QFN 14-Pin | Nexperia | 74VCX08BQX vs 74AHC32BQ,115 |
74HC04BQ,115 | 74HC04; 74HCT04 - Hex inverter@en-us QFN 14-Pin | Nexperia | 74VCX08BQX vs 74HC04BQ,115 |
74ALVC14BQ,115 | 74ALVC14 - Hex inverting Schmitt trigger@en-us QFN 14-Pin | Nexperia | 74VCX08BQX vs 74ALVC14BQ,115 |
74AHC14BQ,115 | 74AHC14; 74AHCT14 - Hex inverting Schmitt trigger@en-us QFN 14-Pin | Nexperia | 74VCX08BQX vs 74AHC14BQ,115 |
74AHC02BQ,115 | 74AHC02; 74AHCT02 - Quad 2-input NOR gate@en-us QFN 14-Pin | Nexperia | 74VCX08BQX vs 74AHC02BQ,115 |
74AHCT32BQ,115 | 74AHC32; 74AHCT32 - Quad 2-input OR gate@en-us QFN 14-Pin | Nexperia | 74VCX08BQX vs 74AHCT32BQ,115 |
74LVC132ABQ,115 | 74LVC132A - Quad 2-input NAND Schmitt trigger@en-us QFN 14-Pin | Nexperia | 74VCX08BQX vs 74LVC132ABQ,115 |
74ALVC02BQ,115 | 74ALVC02 - Quad 2-input NOR gate@en-us QFN 14-Pin | Nexperia | 74VCX08BQX vs 74ALVC02BQ,115 |
74AHC132BQ,115 | 74AHC132; 74AHCT132 - Quad 2-input NAND Schmitt trigger@en-us QFN 14-Pin | Nexperia | 74VCX08BQX vs 74AHC132BQ,115 |
74LVT14BQ,115 | 74LVT14 - 3.3 V hex inverter Schmitt trigger@en-us QFN 14-Pin | Nexperia | 74VCX08BQX vs 74LVT14BQ,115 |