-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LV4052 - Dual 4-channel analog multiplexer/demultiplexer@en-us SSOP1 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LV4052DB,118
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin SSOP T/R - Tape and Reel (Alt: 74LV4052DB,118) RoHS: Compliant Min Qty: 961 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2000 Partner Stock |
|
RFQ | |
|
Future Electronics | 74LV Series 6 V Dual 4-Channel Analog Multiplexer/Demultiplexer - SSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks | 0 |
|
$0.7650 | Buy Now |
|
Rochester Electronics | 74LV4052DB - Differential Multiplexer, 1 Func, 4 Channel, CMOS, SSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.3228 / $0.3798 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LV4052DB,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV4052DB,118
Nexperia
74LV4052 - Dual 4-channel analog multiplexer/demultiplexer@en-us SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1994-08-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 145 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Switch-off Time-Max | 38 ns | |
Switch-on Time-Max | 56 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74LV4052DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4052DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV4052DB | Differential Multiplexer | Nexperia | 74LV4052DB,118 vs 74LV4052DB |
74LV4052DB-T | IC DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, Multiplexer or Switch | NXP Semiconductors | 74LV4052DB,118 vs 74LV4052DB-T |
935174960118 | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16 | Nexperia | 74LV4052DB,118 vs 935174960118 |
935174960112 | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16 | Nexperia | 74LV4052DB,118 vs 935174960112 |