Part Details for 74LV4052PW by Nexperia
Overview of 74LV4052PW by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for 74LV4052PW
74LV4052PW CAD Models
74LV4052PW Part Data Attributes
|
74LV4052PW
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV4052PW
Nexperia
Differential Multiplexer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-08-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SP4T | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 375 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 95 ns | |
Switch-on Time-Max | 146 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LV4052PW
This table gives cross-reference parts and alternative options found for 74LV4052PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4052PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935174950118 | IC DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOT-403, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | 74LV4052PW vs 935174950118 |
74LV4052PW,112 | 74LV4052 - Dual 4-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | 74LV4052PW vs 74LV4052PW,112 |
74VHC4052MTCX_NL | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 4.4 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74LV4052PW vs 74VHC4052MTCX_NL |
74LV4052PW,112 | 74LV4052 - Dual 4-channel analog multiplexer/demultiplexer TSSOP 16-Pin | NXP Semiconductors | 74LV4052PW vs 74LV4052PW,112 |
74LV4052PW | IC DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, Multiplexer or Switch | NXP Semiconductors | 74LV4052PW vs 74LV4052PW |
74LV4052PW-Q100J | 74LV4052-Q100 - Dual 4-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | 74LV4052PW vs 74LV4052PW-Q100J |
935174950118 | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16 | Nexperia | 74LV4052PW vs 935174950118 |
SN74LV4052APWG4 | 5-V, 4:1, 2-channel analog multiplexer 16-TSSOP -40 to 85 | Texas Instruments | 74LV4052PW vs SN74LV4052APWG4 |
SN74LV4052APWTG4 | Dual 4-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | 74LV4052PW vs SN74LV4052APWTG4 |
74LV4052PW,118 | 74LV4052 - Dual 4-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | 74LV4052PW vs 74LV4052PW,118 |