Part Details for 74LV4052PW-Q100 by Nexperia
Overview of 74LV4052PW-Q100 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156545-123Q100LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch |
Part Details for 74LV4052PW-Q100
74LV4052PW-Q100 CAD Models
74LV4052PW-Q100 Part Data Attributes
|
74LV4052PW-Q100
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV4052PW-Q100
Nexperia
Differential Multiplexer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 74LV4052PW-Q100
This table gives cross-reference parts and alternative options found for 74LV4052PW-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4052PW-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74VHC4052MTC | Rochester Electronics LLC | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 4.40 MM, MO-153, TSSOP-16 | 74LV4052PW-Q100 vs 74VHC4052MTC |
74LV4052PW-T | NXP Semiconductors | Check for Price | IC DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, Multiplexer or Switch | 74LV4052PW-Q100 vs 74LV4052PW-T |
SN74LV4052APWTG4 | Texas Instruments | Check for Price | Dual 4-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -40 to 85 | 74LV4052PW-Q100 vs SN74LV4052APWTG4 |
74VHC4052MTCX_NL | Fairchild Semiconductor Corporation | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 4.4 MM, MO-153, TSSOP-16 | 74LV4052PW-Q100 vs 74VHC4052MTCX_NL |
SN74LV4052APWTE4 | Texas Instruments | Check for Price | 2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 | 74LV4052PW-Q100 vs SN74LV4052APWTE4 |