Part Details for 74LV00PW,698 by NXP Semiconductors
Overview of 74LV00PW,698 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LV00PW,698
74LV00PW,698 CAD Models
74LV00PW,698 Part Data Attributes
|
74LV00PW,698
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV00PW,698
NXP Semiconductors
74LV00 - Quad 2-input NAND gate TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | unknown | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 31 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LV00PW,698
This table gives cross-reference parts and alternative options found for 74LV00PW,698. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV00PW,698, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935174100698 | NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74LV00PW,698 vs 935174100698 |
74LV00PW,112 | 74LV00 - Quad 2-input NAND gate@en-us TSSOP 14-Pin | Nexperia | 74LV00PW,698 vs 74LV00PW,112 |
74LV00PW,112 | 74LV00 - Quad 2-input NAND gate TSSOP 14-Pin | NXP Semiconductors | 74LV00PW,698 vs 74LV00PW,112 |
74LV00PW | NAND Gate | Nexperia | 74LV00PW,698 vs 74LV00PW |
74LV00PW,118 | 74LV00 - Quad 2-input NAND gate TSSOP 14-Pin | NXP Semiconductors | 74LV00PW,698 vs 74LV00PW,118 |
N74LV00PW-T | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LV00PW,698 vs N74LV00PW-T |
N74LV00PWDH | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LV00PW,698 vs N74LV00PWDH |
74LV00PW | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | 74LV00PW,698 vs 74LV00PW |