There are no models available for this part yet.
Overview of 74LV00PW,118 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 74LV00PW,118 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-74LV00PW,118-954-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 2956 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
124183 In Stock |
|
$0.1000 | Buy Now | |
Rochester Electronics | 74LV00PW - NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, TSSOP14 RoHS: Compliant Status: Active Min Qty: 1 | 124183 |
|
$0.0871 / $0.1025 | Buy Now |
CAD Models for 74LV00PW,118 by NXP Semiconductors
Part Data Attributes for 74LV00PW,118 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TSSOP
|
Package Description
|
4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
SOT402-1
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Family
|
LV/LV-A/LVX/H
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e4
|
Length
|
5 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
NAND GATE
|
Max I(ol)
|
0.006 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
18 ns
|
Propagation Delay (tpd)
|
31 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for 74LV00PW,118
This table gives cross-reference parts and alternative options found for 74LV00PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV00PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV00PW,112 | 74LV00 - Quad 2-input NAND gate@en-us TSSOP 14-Pin | Nexperia | 74LV00PW,118 vs 74LV00PW,112 |
74LV00PW-T | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | 74LV00PW,118 vs 74LV00PW-T |
74LV00PW-T | NAND Gate | Nexperia | 74LV00PW,118 vs 74LV00PW-T |
74LV00PW,112 | 74LV00 - Quad 2-input NAND gate TSSOP 14-Pin | NXP Semiconductors | 74LV00PW,118 vs 74LV00PW,112 |
74LV00PWDH-T | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LV00PW,118 vs 74LV00PWDH-T |
74LV00PW,698 | 74LV00 - Quad 2-input NAND gate TSSOP 14-Pin | NXP Semiconductors | 74LV00PW,118 vs 74LV00PW,698 |
N74LV00PWDH | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LV00PW,118 vs N74LV00PWDH |
N74LV00PW | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LV00PW,118 vs N74LV00PW |
74LV00PW | NAND Gate | Nexperia | 74LV00PW,118 vs 74LV00PW |
N74LV00PW-T | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LV00PW,118 vs N74LV00PW-T |