Logic
74HCT597DB,118
Description: 74HC(T)597 - 8-bit shift register with input flip-flops@en-us SSOP1 16-Pin

Overview of 74HCT597DB,118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HCT597DB,118 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74AH2399
Newark Shift Register, Piso/Siso, -40To125Deg C Rohs Compliant: Yes |Nexperia 74HCT597DB,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
Buy Now
DISTI # 74HCT597DB,118
Avnet Americas Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SSOP T/R - Tape and Reel (Alt: 74HCT597DB,118) RoHS: Compliant Min Qty: 839 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 6000 Partner Stock
  • 839 $0.4473
  • 850 $0.4354
  • 1,700 $0.4234
  • 4,200 $0.4115
  • 8,400 $0.3996
  • 42,000 $0.3877
  • 84,000 $0.3757
$0.3757 / $0.4473 Buy Now
Rochester Electronics 74HCT597 - 8-bit shift register with input flip-flops RoHS: Compliant Status: Active Min Qty: 1 6000
  • 1 $0.4349
  • 25 $0.4262
  • 100 $0.4088
  • 500 $0.3914
  • 1,000 $0.3697
$0.3697 / $0.4349 Buy Now
DISTI # C1S537100167596
Chip1Stop 74HCT597DB/SOT338/SSOP16 RoHS: Compliant pbFree: Yes Container: Cut Tape 70
  • 5 $0.2710
  • 50 $0.2500
$0.2500 / $0.2710 Buy Now

CAD Models for 74HCT597DB,118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HCT597DB,118 by Nexperia

74HCT597DB,118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SSOP1
Pin Count
16
Manufacturer Package Code
SOT338-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1995-11-01
Samacsys Manufacturer
Nexperia
Count Direction
RIGHT
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
6.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
PARALLEL IN SERIAL OUT
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
60 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
5.3 mm
fmax-Min
20 MHz
Want to compare parts?
  1. 74HCT597DB,118
    Nexperia
    74HC(T)597 - 8-bit shift register with input flip-flops@en-us SSOP1 16-Pin
    VS

Alternate Parts for 74HCT597DB,118

This table gives cross-reference parts and alternative options found for 74HCT597DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT597DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935190180118 IC HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOT-338-1, SSOP-16, Shift Register NXP Semiconductors 74HCT597DB,118 vs 935190180118
74HCT597DB,118 74HC(T)597 - 8-bit shift register with input flip-flops SSOP1 16-Pin NXP Semiconductors 74HCT597DB,118 vs 74HCT597DB,118
935190180112 Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia 74HCT597DB,118 vs 935190180112
74HCT597DB-T IC HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register NXP Semiconductors 74HCT597DB,118 vs 74HCT597DB-T
74HCT597DB IC HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register NXP Semiconductors 74HCT597DB,118 vs 74HCT597DB
935190180112 IC HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOT-338-1, SSOP-16, Shift Register NXP Semiconductors 74HCT597DB,118 vs 935190180112
74HCT597DB Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia 74HCT597DB,118 vs 74HCT597DB
Part Number Description Manufacturer Compare
74HCT166D/S420 Parallel In Serial Out Nexperia 74HCT597DB,118 vs 74HCT166D/S420
SN74LS597DRE4 LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 74HCT597DB,118 vs SN74LS597DRE4
74HCT597PW IC HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register NXP Semiconductors 74HCT597DB,118 vs 74HCT597PW
CD74HCT166EX Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16 Harris Semiconductor 74HCT597DB,118 vs CD74HCT166EX
SN74LS597DE4 LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 74HCT597DB,118 vs SN74LS597DE4
74HCT597N HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 NXP Semiconductors 74HCT597DB,118 vs 74HCT597N
74HCT597NB HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 NXP Semiconductors 74HCT597DB,118 vs 74HCT597NB
935301537118 Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia 74HCT597DB,118 vs 935301537118
SN74LS597N Serial-out shift registers with input latches 16-PDIP 0 to 70 Texas Instruments 74HCT597DB,118 vs SN74LS597N
935189700112 Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia 74HCT597DB,118 vs 935189700112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT597DB,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT597DB,118 by Nexperia

Select Manufacturer
Which Manufacturer of 74HCT597DB,118 would you like to use for your alert(s)?
  • Please alert me when 74HCT597DB,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT597DB,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT597DB,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT597DB,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT597DB,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT597DB,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: