Logic
935190180118
Description: IC HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOT-338-1, SSOP-16, Shift Register

Overview of 935190180118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 935190180118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935190180118 by NXP Semiconductors

935190180118
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SOT-338-1, SSOP-16
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Count Direction
RIGHT
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
6.2 mm
Logic IC Type
PARALLEL IN SERIAL OUT
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
60 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
5.3 mm
fmax-Min
20 MHz
Want to compare parts?
  1. 935190180118
    NXP Semiconductors
    IC HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOT-338-1, SSOP-16, Shift Register
    VS

Alternate Parts for 935190180118

This table gives cross-reference parts and alternative options found for 935190180118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935190180118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT597DB,118 74HC(T)597 - 8-bit shift register with input flip-flops SSOP1 16-Pin NXP Semiconductors 935190180118 vs 74HCT597DB,118
74HCT597DB,112 74HC(T)597 - 8-bit shift register with input flip-flops@en-us SSOP1 16-Pin Nexperia 935190180118 vs 74HCT597DB,112
74HCT597DB IC HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register NXP Semiconductors 935190180118 vs 74HCT597DB
74HCT597DB,118 74HC(T)597 - 8-bit shift register with input flip-flops@en-us SSOP1 16-Pin Nexperia 935190180118 vs 74HCT597DB,118
74HCT597DB Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia 935190180118 vs 74HCT597DB
74HCT597DB,112 74HC(T)597 - 8-bit shift register with input flip-flops SSOP1 16-Pin NXP Semiconductors 935190180118 vs 74HCT597DB,112
Part Number Description Manufacturer Compare
933757350653 IC HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOT-109-1, SO-16, Shift Register NXP Semiconductors 935190180118 vs 933757350653
74HCT597DB IC HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register NXP Semiconductors 935190180118 vs 74HCT597DB
933757350652 IC HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOT-109-1, SO-16, Shift Register NXP Semiconductors 935190180118 vs 933757350652
74HCT597DB,118 74HC(T)597 - 8-bit shift register with input flip-flops SSOP1 16-Pin NXP Semiconductors 935190180118 vs 74HCT597DB,118
74HCT597D IC HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register NXP Semiconductors 935190180118 vs 74HCT597D
74HCT597DB,112 74HC(T)597 - 8-bit shift register with input flip-flops SSOP1 16-Pin NXP Semiconductors 935190180118 vs 74HCT597DB,112
74HCT597D,653 74HC(T)597 - 8-bit shift register with input flip-flops SOP 16-Pin NXP Semiconductors 935190180118 vs 74HCT597D,653

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935190180118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935190180118 by NXP Semiconductors

  • Please alert me when 935190180118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 935190180118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935190180118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 935190180118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935190180118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935190180118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: