There are no models available for this part yet.
Overview of 74HCT166D/S420 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS4200V-01L | Coilcraft Inc | Current Sense Transformer, 35A, ROHS COMPLIANT | |
9LRS4206AKLF | Renesas Electronics Corporation | Low Power Programmable Timing Control Hub for Intel Systems | |
9LRS4206AKLFT | Renesas Electronics Corporation | Low Power Programmable Timing Control Hub for Intel Systems |
CAD Models for 74HCT166D/S420 by Nexperia
Part Data Attributes for 74HCT166D/S420 by Nexperia
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEXPERIA
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Logic IC Type
|
PARALLEL IN SERIAL OUT
|
Alternate Parts for 74HCT166D/S420
This table gives cross-reference parts and alternative options found for 74HCT166D/S420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT166D/S420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT166MG4 | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 | Texas Instruments | 74HCT166D/S420 vs CD74HCT166MG4 |
CD74HCT166MT | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 | Texas Instruments | 74HCT166D/S420 vs CD74HCT166MT |
CD74HCT166M | Logic Circuit | Thomson Consumer Electronics | 74HCT166D/S420 vs CD74HCT166M |
74HCT166D-Q100 | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | 74HCT166D/S420 vs 74HCT166D-Q100 |
74HCT166D,652 | 74HC166; 74HCT166 - 8-bit parallel-in/serial out shift register@en-us SOP 16-Pin | Nexperia | 74HCT166D/S420 vs 74HCT166D,652 |
935301537118 | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | 74HCT166D/S420 vs 935301537118 |
GD54HCT166D | Parallel In Serial Out, PDSO16, | Goldstar Electron Co Ltd | 74HCT166D/S420 vs GD54HCT166D |
74HCT166D,653 | 74HC(T)166 - 8-bit parallel-in/serial-out shift register SOP 16-Pin | NXP Semiconductors | 74HCT166D/S420 vs 74HCT166D,653 |
CD74HCT166MX | Shift Register, 8-Bit, CMOS, PDSO16 | RCA | 74HCT166D/S420 vs CD74HCT166MX |
CD74HCT166M96E4 | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 | Texas Instruments | 74HCT166D/S420 vs CD74HCT166M96E4 |