Part Details for 74HC9114D,112 by NXP Semiconductors
Overview of 74HC9114D,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC9114D,112
74HC9114D,112 CAD Models
74HC9114D,112 Part Data Attributes:
|
74HC9114D,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC9114D,112
NXP Semiconductors
74HC(T)9114 - Nine wide Schmitt trigger buffer; open drain outputs; inverting SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 9 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74HC9114D,112
This table gives cross-reference parts and alternative options found for 74HC9114D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC9114D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC9114D-T | IC HC/UH SERIES, 9 1-INPUT INVERT GATE, PDSO20, SO-20, Gate | NXP Semiconductors | 74HC9114D,112 vs 74HC9114D-T |
74HC9114D,112 | 74HC(T)9114 - Nine wide Schmitt trigger buffer; open drain outputs; inverting@en-us SOP 20-Pin | Nexperia | 74HC9114D,112 vs 74HC9114D,112 |
74HC9114D-T | Inverter | Nexperia | 74HC9114D,112 vs 74HC9114D-T |
933987780118 | Inverter | Nexperia | 74HC9114D,112 vs 933987780118 |
933987780118 | IC HC/UH SERIES, 9 1-INPUT INVERT GATE, PDSO20, SO-20, Gate | NXP Semiconductors | 74HC9114D,112 vs 933987780118 |
74HC9114D | Inverter | Nexperia | 74HC9114D,112 vs 74HC9114D |