Part Details for 74HC9114DB-T by NXP Semiconductors
Overview of 74HC9114DB-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74HC9114DB-T
74HC9114DB-T CAD Models
74HC9114DB-T Part Data Attributes
|
74HC9114DB-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC9114DB-T
NXP Semiconductors
IC HC/UH SERIES, 9 1-INPUT INVERT GATE, PDSO20, Gate
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 9 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for 74HC9114DB-T
This table gives cross-reference parts and alternative options found for 74HC9114DB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC9114DB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933987780112 | IC HC/UH SERIES, 9 1-INPUT INVERT GATE, PDSO20, SO-20, Gate | NXP Semiconductors | 74HC9114DB-T vs 933987780112 |
933987780112 | Inverter | Nexperia | 74HC9114DB-T vs 933987780112 |
74HC9114D,118 | 74HC(T)9114 - Nine wide Schmitt trigger buffer; open drain outputs; inverting@en-us SOP 20-Pin | Nexperia | 74HC9114DB-T vs 74HC9114D,118 |
74HC9114D | IC HC/UH SERIES, 9 1-INPUT INVERT GATE, PDSO20, SO-20, Gate | NXP Semiconductors | 74HC9114DB-T vs 74HC9114D |
74HC9114D-T | Inverter | Nexperia | 74HC9114DB-T vs 74HC9114D-T |
933987780118 | IC HC/UH SERIES, 9 1-INPUT INVERT GATE, PDSO20, SO-20, Gate | NXP Semiconductors | 74HC9114DB-T vs 933987780118 |
74HC9114D-T | IC HC/UH SERIES, 9 1-INPUT INVERT GATE, PDSO20, SO-20, Gate | NXP Semiconductors | 74HC9114DB-T vs 74HC9114D-T |
74HC9114D,112 | 74HC(T)9114 - Nine wide Schmitt trigger buffer; open drain outputs; inverting SOP 20-Pin | NXP Semiconductors | 74HC9114DB-T vs 74HC9114D,112 |
74HC9114D,118 | 74HC(T)9114 - Nine wide Schmitt trigger buffer; open drain outputs; inverting SOP 20-Pin | NXP Semiconductors | 74HC9114DB-T vs 74HC9114D,118 |