Part Details for 933987780118 by Nexperia
Overview of 933987780118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 933987780118
933987780118 CAD Models
933987780118 Part Data Attributes:
|
933987780118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
933987780118
Nexperia
Inverter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 9 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 165 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 933987780118
This table gives cross-reference parts and alternative options found for 933987780118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933987780118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC9114D-T | IC HC/UH SERIES, 9 1-INPUT INVERT GATE, PDSO20, SO-20, Gate | NXP Semiconductors | 933987780118 vs 74HC9114D-T |
933987780112 | Inverter | Nexperia | 933987780118 vs 933987780112 |
74HC9114D,112 | 74HC(T)9114 - Nine wide Schmitt trigger buffer; open drain outputs; inverting SOP 20-Pin | NXP Semiconductors | 933987780118 vs 74HC9114D,112 |
74HC9114D,118 | 74HC(T)9114 - Nine wide Schmitt trigger buffer; open drain outputs; inverting SOP 20-Pin | NXP Semiconductors | 933987780118 vs 74HC9114D,118 |
933987780112 | IC HC/UH SERIES, 9 1-INPUT INVERT GATE, PDSO20, SO-20, Gate | NXP Semiconductors | 933987780118 vs 933987780112 |
74HC9114D | Inverter | Nexperia | 933987780118 vs 74HC9114D |
74HC9114D,112 | 74HC(T)9114 - Nine wide Schmitt trigger buffer; open drain outputs; inverting@en-us SOP 20-Pin | Nexperia | 933987780118 vs 74HC9114D,112 |
933987780118 | IC HC/UH SERIES, 9 1-INPUT INVERT GATE, PDSO20, SO-20, Gate | NXP Semiconductors | 933987780118 vs 933987780118 |