Part Details for 74HC366D-T by NXP Semiconductors
Overview of 74HC366D-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC366D-T
74HC366D-T CAD Models
74HC366D-T Part Data Attributes:
|
74HC366D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC366D-T
NXP Semiconductors
IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Bus Driver/Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for 74HC366D-T
This table gives cross-reference parts and alternative options found for 74HC366D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC366D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC366M | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16 | Rochester Electronics LLC | 74HC366D-T vs CD74HC366M |
74HC366D,653 | 74HC(T)366 - Hex buffer/line driver; 3-state; inverting SOP 16-Pin | NXP Semiconductors | 74HC366D-T vs 74HC366D,653 |
HD74HC366RP-EL | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | 74HC366D-T vs HD74HC366RP-EL |
GD74HC366D | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | 74HC366D-T vs GD74HC366D |
MC74HC366AD | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74HC366D-T vs MC74HC366AD |
74HC366D,653 | 74HC366; 74HCT366 - Hex buffer/line driver; 3-state; inverting@en-us SOP 16-Pin | Nexperia | 74HC366D-T vs 74HC366D,653 |
74HC366D | Bus Driver | Nexperia | 74HC366D-T vs 74HC366D |
SN74HC366D-00 | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16 | Texas Instruments | 74HC366D-T vs SN74HC366D-00 |
CD74HC366ME4 | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC366D-T vs CD74HC366ME4 |
M74HC366RM13TR | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | STMicroelectronics | 74HC366D-T vs M74HC366RM13TR |