Part Details for HD74ACT365T-EL by Hitachi Ltd
Overview of HD74ACT365T-EL by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74ACT365T-EL
HD74ACT365T-EL CAD Models
HD74ACT365T-EL Part Data Attributes
|
HD74ACT365T-EL
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74ACT365T-EL
Hitachi Ltd
Bus Driver, ACT Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, TTP-16DA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for HD74ACT365T-EL
This table gives cross-reference parts and alternative options found for HD74ACT365T-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74ACT365T-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14503BDR2 | 4000/14000/40000 SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | HD74ACT365T-EL vs MC14503BDR2 |
74HC366D-Q100 | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | NXP Semiconductors | HD74ACT365T-EL vs 74HC366D-Q100 |
HD74HC368RP | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | HD74ACT365T-EL vs HD74HC368RP |
HD74HC366T | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, TSOP-16 | Renesas Electronics Corporation | HD74ACT365T-EL vs HD74HC366T |
74HCT368DB,118 | 74HC(T)368 - Hex buffer/line driver; 3-state; inverting SSOP1 16-Pin | NXP Semiconductors | HD74ACT365T-EL vs 74HCT368DB,118 |
HD74ACT366P | Bus Driver, ACT Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16, DP-16 | Hitachi Ltd | HD74ACT365T-EL vs HD74ACT366P |
HD74HC366RP-EL | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | HD74ACT365T-EL vs HD74HC366RP-EL |
MM80C97M | CMOS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 | Texas Instruments | HD74ACT365T-EL vs MM80C97M |
HD74ACT368RP-EL | Bus Driver, ACT Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | HD74ACT365T-EL vs HD74ACT368RP-EL |
HD74HC368FP-EL | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, FP-16DA | Hitachi Ltd | HD74ACT365T-EL vs HD74HC368FP-EL |