Part Details for HD74LS368ARP by Hitachi Ltd
Overview of HD74LS368ARP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LS368ARP
HD74LS368ARP CAD Models
HD74LS368ARP Part Data Attributes
|
HD74LS368ARP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LS368ARP
Hitachi Ltd
Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO16, FP-16DN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Control Type | ENABLE LOW | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 21 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm |
Alternate Parts for HD74LS368ARP
This table gives cross-reference parts and alternative options found for HD74LS368ARP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS368ARP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS368AD | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | HD74LS368ARP vs SN74LS368AD |
N74LS368AD | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO16 | Signetics | HD74LS368ARP vs N74LS368AD |
DM74LS368AM | IC LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOP-16, Bus Driver/Transceiver | National Semiconductor Corporation | HD74LS368ARP vs DM74LS368AM |
HD74LS368ARP-EL | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO16, FP-16DN | Hitachi Ltd | HD74LS368ARP vs HD74LS368ARP-EL |
SN74LS368ADR | 6-bit buffers and line drivers 16-SOIC 0 to 70 | Texas Instruments | HD74LS368ARP vs SN74LS368ADR |
N74LS368AD | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO16 | YAGEO Corporation | HD74LS368ARP vs N74LS368AD |
HD74LS368ARP | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | HD74LS368ARP vs HD74LS368ARP |
DM74LS368AMX | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Texas Instruments | HD74LS368ARP vs DM74LS368AMX |
HD74LS368ARP-EL | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | HD74LS368ARP vs HD74LS368ARP-EL |
SN74LS368AD | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | HD74LS368ARP vs SN74LS368AD |