Part Details for 74HC10D,652 by NXP Semiconductors
Overview of 74HC10D,652 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC10D,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC10D,652-954-ND
|
DigiKey | IC GATE NAND Min Qty: 2496 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
40619 In Stock |
|
$0.1200 | Buy Now |
|
Rochester Electronics | 74HC10D - NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 40619 |
|
$0.1031 / $0.1213 | Buy Now |
Part Details for 74HC10D,652
74HC10D,652 CAD Models
74HC10D,652 Part Data Attributes:
|
74HC10D,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC10D,652
NXP Semiconductors
74HC(T)10 - Triple 3-input NAND gate SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC10D,652
This table gives cross-reference parts and alternative options found for 74HC10D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC10D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC10DTE4 | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HC10D,652 vs SN74HC10DTE4 |
HD74HC10RP-EL | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | 74HC10D,652 vs HD74HC10RP-EL |
V62/04688-01XE | Enhanced product 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 125 | Texas Instruments | 74HC10D,652 vs V62/04688-01XE |
SN74HC10DR-00 | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14 | Texas Instruments | 74HC10D,652 vs SN74HC10DR-00 |
CD74HC10M96G4 | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HC10D,652 vs CD74HC10M96G4 |
CD74HC10M | 3-ch, 3-input, 2-V to 6-V NAND gates 14-SOIC -55 to 125 | Texas Instruments | 74HC10D,652 vs CD74HC10M |
MC74HC10D | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74HC10D,652 vs MC74HC10D |
M74HC10RM13TR | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | 74HC10D,652 vs M74HC10RM13TR |
74HC10D | IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SO-14, Gate | NXP Semiconductors | 74HC10D,652 vs 74HC10D |
HD74HC10RP-EL | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | 74HC10D,652 vs HD74HC10RP-EL |