74FCT162244ATPV8
Integrated Device Technology Inc
Description: Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48

Overview of 74FCT162244ATPV8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74FCT162244ATPV8 by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   4051
RFQ

CAD Models for 74FCT162244ATPV8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74FCT162244ATPV8 by Integrated Device Technology Inc

74FCT162244ATPV8
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
SOP, SSOP48,.4
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
FCT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
225
Prop. Delay@Nom-Sup
4.8 ns
Propagation Delay (tpd)
4.8 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Want to compare parts?
  1. 74FCT162244ATPV8
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48
    VS

Alternate Parts for 74FCT162244ATPV8

This table gives cross-reference parts and alternative options found for 74FCT162244ATPV8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT162244ATPV8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74FCT162244ATVX Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation 74FCT162244ATPV8 vs PI74FCT162244ATVX
74FCT162244ATPV Bus Driver, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Integrated Device Technology Inc 74FCT162244ATPV8 vs 74FCT162244ATPV
74FCT162244ATPVG 16-Bit Buffer/Line Driver, SSOP30/Tube Renesas Electronics Corporation 74FCT162244ATPV8 vs 74FCT162244ATPVG
CD74FCT162244ATSM Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Harris Semiconductor 74FCT162244ATPV8 vs CD74FCT162244ATSM
PI74FCT162244ATVE Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Pericom Semiconductor Corporation 74FCT162244ATPV8 vs PI74FCT162244ATVE
74FCT162244ATPVCT 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 Texas Instruments 74FCT162244ATPV8 vs 74FCT162244ATPVCT
IDT74FCT162244ATPV Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc 74FCT162244ATPV8 vs IDT74FCT162244ATPV
IDT74FCT162244ATPVG8 Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc 74FCT162244ATPV8 vs IDT74FCT162244ATPVG8
CD74FCT162244ATSM FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 Rochester Electronics LLC 74FCT162244ATPV8 vs CD74FCT162244ATSM
QS74FCT162244ATPV FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 Rochester Electronics LLC 74FCT162244ATPV8 vs QS74FCT162244ATPV
Part Number Description Manufacturer Compare
FCT162244ATPVCTG4 FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-48 Texas Instruments 74FCT162244ATPV8 vs FCT162244ATPVCTG4
PI74FCT162244ATAEX Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, MO-153F/ED, TSSOP-48 Pericom Semiconductor Corporation 74FCT162244ATPV8 vs PI74FCT162244ATAEX
74FCT162244ATPVG8 16-Bit Buffer/Line Driver, SSOP0/Reel Renesas Electronics Corporation 74FCT162244ATPV8 vs 74FCT162244ATPVG8
74FCT162244ATPAG8 16-Bit Buffer/Line Driver, TSSOP0/Reel Renesas Electronics Corporation 74FCT162244ATPV8 vs 74FCT162244ATPAG8
CY74FCT162244ATPVC 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 Texas Instruments 74FCT162244ATPV8 vs CY74FCT162244ATPVC
74FCT162244ATPACT 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85 Texas Instruments 74FCT162244ATPV8 vs 74FCT162244ATPACT
IDT74FCT162244ATPAG Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation 74FCT162244ATPV8 vs IDT74FCT162244ATPAG
CD74FCT162244ATSM Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Harris Semiconductor 74FCT162244ATPV8 vs CD74FCT162244ATSM
74FCT162244ATPVCT 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 Texas Instruments 74FCT162244ATPV8 vs 74FCT162244ATPVCT
FCT162244ATPACTE4 FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-48 Texas Instruments 74FCT162244ATPV8 vs FCT162244ATPACTE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74FCT162244ATPV8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74FCT162244ATPV8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 74FCT162244ATPV8 would you like to use for your alert(s)?
  • Please alert me when 74FCT162244ATPV8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74FCT162244ATPV8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74FCT162244ATPV8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74FCT162244ATPV8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74FCT162244ATPV8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74FCT162244ATPV8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: