Part Details for QS74FCT162244ATPV by Rochester Electronics LLC
Overview of QS74FCT162244ATPV by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS74FCT162244ATPV
QS74FCT162244ATPV CAD Models
QS74FCT162244ATPV Part Data Attributes
|
QS74FCT162244ATPV
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
QS74FCT162244ATPV
Rochester Electronics LLC
FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for QS74FCT162244ATPV
This table gives cross-reference parts and alternative options found for QS74FCT162244ATPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT162244ATPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT162244ATPVC | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 | Cypress Semiconductor | QS74FCT162244ATPV vs CY74FCT162244ATPVC |
PI74FCT162244MTV | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | QS74FCT162244ATPV vs PI74FCT162244MTV |
IDT74FCT162244ATPVG8 | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | QS74FCT162244ATPV vs IDT74FCT162244ATPVG8 |
74FCT162244ATPVG8 | SSOP-48, Reel | Integrated Device Technology Inc | QS74FCT162244ATPV vs 74FCT162244ATPVG8 |
IDT74FCT162244ATPV | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | QS74FCT162244ATPV vs IDT74FCT162244ATPV |
CY74FCT162244ATPVCT | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Cypress Semiconductor | QS74FCT162244ATPV vs CY74FCT162244ATPVCT |
IDT74FCT162244ATPV8 | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | QS74FCT162244ATPV vs IDT74FCT162244ATPV8 |
CD74FCT162244ATSM | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Harris Semiconductor | QS74FCT162244ATPV vs CD74FCT162244ATSM |
74FCT162244ATPVG | 16-Bit Buffer/Line Driver, SSOP30/Tube | Renesas Electronics Corporation | QS74FCT162244ATPV vs 74FCT162244ATPVG |
QS74FCT162244ATPV | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, | Quality Semiconductor Inc | QS74FCT162244ATPV vs QS74FCT162244ATPV |