Part Details for FCT162244ATPACTE4 by Texas Instruments
Overview of FCT162244ATPACTE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCT162244ATPACTE4
FCT162244ATPACTE4 CAD Models
FCT162244ATPACTE4 Part Data Attributes:
|
FCT162244ATPACTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
FCT162244ATPACTE4
Texas Instruments
FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for FCT162244ATPACTE4
This table gives cross-reference parts and alternative options found for FCT162244ATPACTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCT162244ATPACTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT162244ATAX | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, MO-153F/ED, TSSOP-48 | Pericom Semiconductor Corporation | FCT162244ATPACTE4 vs PI74FCT162244ATAX |
74FCT162244ATPAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | FCT162244ATPACTE4 vs 74FCT162244ATPAG8 |
PI74FCT162244ATAEX | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, MO-153F/ED, TSSOP-48 | Pericom Semiconductor Corporation | FCT162244ATPACTE4 vs PI74FCT162244ATAEX |
FCT162244ATPACTG4 | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | FCT162244ATPACTE4 vs FCT162244ATPACTG4 |
74FCT16244ATPACTG4 | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | FCT162244ATPACTE4 vs 74FCT16244ATPACTG4 |
CD74FCT162244ATMT96 | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Harris Semiconductor | FCT162244ATPACTE4 vs CD74FCT162244ATMT96 |
IDT74FCT162244ATPA8 | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | FCT162244ATPACTE4 vs IDT74FCT162244ATPA8 |
CY74FCT162244ATPAC | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 | Rochester Electronics LLC | FCT162244ATPACTE4 vs CY74FCT162244ATPAC |
74FCT162244ATPAG | 16-Bit Buffer/Line Driver, TSSOP39/Tube | Renesas Electronics Corporation | FCT162244ATPACTE4 vs 74FCT162244ATPAG |
PI74FCT162244MTA | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | FCT162244ATPACTE4 vs PI74FCT162244MTA |