Part Details for 74F11PC by Fairchild Semiconductor Corporation
Overview of 74F11PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74F11PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 812 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 3 3-Input AND, F-TTL, 14 Pin, Plastic, DIP | 1742 |
|
$0.1750 / $0.4200 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input AND, F-TTL, 14 Pin, Plastic, DIP | 1 |
|
$0.9700 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input AND, F-TTL, 14 Pin, Plastic, DIP | 40 |
|
$0.5154 / $0.8590 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input AND, F-TTL, 14 Pin, Plastic, DIP | 92 |
|
$1.2000 / $2.4000 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input AND, F-TTL, 14 Pin, Plastic, DIP | 482 |
|
$1.0000 / $2.5000 | Buy Now |
|
Rochester Electronics | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 27317 |
|
$0.0967 / $0.1138 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 209 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for 74F11PC
74F11PC CAD Models
74F11PC Part Data Attributes:
|
74F11PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F11PC
Fairchild Semiconductor Corporation
AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.18 mm | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 9.7 mA | |
Prop. Delay@Nom-Sup | 6.6 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 74F11PC
This table gives cross-reference parts and alternative options found for 74F11PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F11PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F11PC | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | 74F11PC vs 74F11PC |
MC74F11N | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 74F11PC vs MC74F11N |
74F11SDC | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 74F11PC vs 74F11SDC |
54F11/BCAJC | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | 74F11PC vs 54F11/BCAJC |
M38510/34002SCA | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74F11PC vs M38510/34002SCA |
JM38510/34002BCA | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | 74F11PC vs JM38510/34002BCA |
MC54F11JD | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 74F11PC vs MC54F11JD |
MC74F11ND | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 74F11PC vs MC74F11ND |
MC74F11ND | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | 74F11PC vs MC74F11ND |
74F11SPC | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | 74F11PC vs 74F11SPC |