Part Details for 74F02PC by Fairchild Semiconductor Corporation
Overview of 74F02PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 74F02PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2925 |
|
RFQ | ||
|
Bristol Electronics | 2779 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NOR, F-TTL, 14 Pin, Plastic, DIP | 3138 |
|
$0.2632 / $0.7179 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, F-TTL, 14 Pin, Plastic, DIP | 2223 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, F-TTL, 14 Pin, Plastic, DIP | 40 |
|
$0.2703 / $0.9010 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, F-TTL, 14 Pin, Plastic, DIP | 2340 |
|
$0.4188 / $1.1965 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, F-TTL, 14 Pin, Plastic, DIP | 16 |
|
$0.9572 / $1.1965 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, F-TTL, 14 Pin, Plastic, DIP | 173 |
|
$0.7295 / $1.4590 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, F-TTL, 14 Pin, Plastic, DIP | 2 |
|
$1.8410 | Buy Now |
|
Rochester Electronics | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 13344 |
|
$0.3191 / $0.3754 | Buy Now |
Part Details for 74F02PC
74F02PC CAD Models
74F02PC Part Data Attributes:
|
74F02PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F02PC
Fairchild Semiconductor Corporation
NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.18 mm | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 13 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74F02PC
This table gives cross-reference parts and alternative options found for 74F02PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F02PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F02/BCA | IC F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate | NXP Semiconductors | 74F02PC vs 54F02/BCA |
N74F02N,602 | 74F02 - Quad 2-input NOR gate DIP 14-Pin | NXP Semiconductors | 74F02PC vs N74F02N,602 |
54F27DM | F/FAST SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74F02PC vs 54F27DM |
N74F27N,602 | NOR Gate | Nexperia | 74F02PC vs N74F27N,602 |
M38510/33301BCA | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | National Semiconductor Corporation | 74F02PC vs M38510/33301BCA |
74F02N | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | 74F02PC vs 74F02N |
74F02PCQR | IC F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | 74F02PC vs 74F02PCQR |
MC74F02ND | F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 74F02PC vs MC74F02ND |
N74F02N | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | 74F02PC vs N74F02N |
N74F02N | F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | NXP Semiconductors | 74F02PC vs N74F02N |