Part Details for 74F00PC by Fairchild Semiconductor Corporation
Overview of 74F00PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74F00PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 675 |
|
RFQ | ||
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Bristol Electronics | 464 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 2241 |
|
$0.1014 / $0.2340 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 1178 |
|
$0.2340 / $0.7800 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 540 |
|
$0.2340 / $0.7800 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 84 |
|
$0.2886 / $0.9620 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 60 |
|
$0.6027 / $1.0045 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 371 |
|
$0.5250 / $1.0500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 20 |
|
$0.4000 / $0.5000 | Buy Now |
Part Details for 74F00PC
74F00PC CAD Models
74F00PC Part Data Attributes:
|
74F00PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F00PC
Fairchild Semiconductor Corporation
NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.18 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 10.2 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74F00PC
This table gives cross-reference parts and alternative options found for 74F00PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F00PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74F00J | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | 74F00PC vs GD74F00J |
MC54F00J | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, 632-08 | Rochester Electronics LLC | 74F00PC vs MC54F00J |
SN74F00NE4 | 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70 | Texas Instruments | 74F00PC vs SN74F00NE4 |
MC74F00ND | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 74F00PC vs MC74F00ND |
74F00SPC | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | 74F00PC vs 74F00SPC |
54F00DM | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 74F00PC vs 54F00DM |
54F00SDMQB | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 74F00PC vs 54F00SDMQB |
SNJ54F00J | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | 74F00PC vs SNJ54F00J |
I74F00N,602 | NAND Gate | Nexperia | 74F00PC vs I74F00N,602 |
74F00PC_NL | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 74F00PC vs 74F00PC_NL |