-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74F00NE4-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14DIP Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3473 | Buy Now |
DISTI #
595-SN74F00NE4
|
Mouser Electronics | Logic Gates Quad 2-input Positive-NAND gates RoHS: Compliant | 923 |
|
$0.2460 / $0.7500 | Buy Now |
|
Rochester Electronics | SN74F00 Quad 2-input positive-NAND gates RoHS: Compliant Status: Active Min Qty: 1 | 400 |
|
$0.2417 / $0.2844 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F00NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F00NE4
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 10.2 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74F00NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F00NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F00PC_NL | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | SN74F00NE4 vs 74F00PC_NL |
54F00SDMQB | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN74F00NE4 vs 54F00SDMQB |
54F00/BCA | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | YAGEO Corporation | SN74F00NE4 vs 54F00/BCA |
JM38510/33001BCA | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | National Semiconductor Corporation | SN74F00NE4 vs JM38510/33001BCA |
JM38510/33001BCA | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | SN74F00NE4 vs JM38510/33001BCA |
MC74F00J | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN74F00NE4 vs MC74F00J |
JM38510/33001SCA | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | SN74F00NE4 vs JM38510/33001SCA |
GD74F00 | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | SN74F00NE4 vs GD74F00 |
M38510/33001BCX | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74F00NE4 vs M38510/33001BCX |
N74F00N | NAND Gate | Nexperia | SN74F00NE4 vs N74F00N |