Part Details for M38510/33001BCX by NXP Semiconductors
Overview of M38510/33001BCX by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/33001BCX
M38510/33001BCX CAD Models
M38510/33001BCX Part Data Attributes
|
M38510/33001BCX
NXP Semiconductors
Buy Now
|
Compare Parts:
M38510/33001BCX
NXP Semiconductors
IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/33001BCX
This table gives cross-reference parts and alternative options found for M38510/33001BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/33001BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74F00J | Motorola Semiconductor Products | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | M38510/33001BCX vs MC74F00J |
M38510/33001BCX | Teledyne e2v | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | M38510/33001BCX vs M38510/33001BCX |
N74F00N,602 | Nexperia | Check for Price | NAND Gate | M38510/33001BCX vs N74F00N,602 |
JM38510/33001BCA | Motorola Mobility LLC | Check for Price | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERDIP-14 | M38510/33001BCX vs JM38510/33001BCA |
GD74F00 | Goldstar Electron Co Ltd | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, | M38510/33001BCX vs GD74F00 |
M38510/33001BCA | Motorola Semiconductor Products | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | M38510/33001BCX vs M38510/33001BCA |
JD54F00BCA | Teledyne e2v | Check for Price | Gate | M38510/33001BCX vs JD54F00BCA |
74F00PCQR | National Semiconductor Corporation | Check for Price | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate | M38510/33001BCX vs 74F00PCQR |
74F00PC_NL | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | M38510/33001BCX vs 74F00PC_NL |
MC74F00N | Motorola Mobility LLC | Check for Price | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | M38510/33001BCX vs MC74F00N |