Datasheets
74CB3Q3245DGVRG4 by: Texas Instruments

CB3Q/3VH/3C/2B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20

Part Details for 74CB3Q3245DGVRG4 by Texas Instruments

Overview of 74CB3Q3245DGVRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Transportation and Logistics Telecommunications

Part Details for 74CB3Q3245DGVRG4

74CB3Q3245DGVRG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74CB3Q3245DGVRG4 Part Data Attributes

74CB3Q3245DGVRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
74CB3Q3245DGVRG4 Texas Instruments CB3Q/3VH/3C/2B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description TSSOP, TSSOP20,.25,16
Pin Count 20
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES WITH 3.3V SUPPLY
Family CB3Q/3VH/3C/2B
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 5 mm
Logic IC Type BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP20,.25,16
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.2 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.4 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for 74CB3Q3245DGVRG4

This table gives cross-reference parts and alternative options found for 74CB3Q3245DGVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CB3Q3245DGVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74CB3Q3245DGVRE4 CB3Q/3VH/3C/2B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments 74CB3Q3245DGVRG4 vs 74CB3Q3245DGVRE4
SN74CB3Q3245DGVR 3.3-V, 1:1 (SPST), 8-channel FET bus switch 20-TVSOP -40 to 85 Texas Instruments 74CB3Q3245DGVRG4 vs SN74CB3Q3245DGVR
Part Number Description Manufacturer Compare
SN74CBTLV3245ADWE4 3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-SOIC -40 to 85 Texas Instruments 74CB3Q3245DGVRG4 vs SN74CBTLV3245ADWE4
SN74CBTLV3245PWLE Low-Voltage Octal FET Bus Switch 20-TSSOP -40 to 85 Texas Instruments 74CB3Q3245DGVRG4 vs SN74CBTLV3245PWLE
IDT74CBTLV3245PGG8 Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, TSSOP-20 Integrated Device Technology Inc 74CB3Q3245DGVRG4 vs IDT74CBTLV3245PGG8
QS3VH245PAG QuickSwitch Products 3.3V 8-Bit Bus Switch for Hot Swap Applications, TSSOP74/Tube Renesas Electronics Corporation 74CB3Q3245DGVRG4 vs QS3VH245PAG
IDT74CBTLV3245PGG Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, TSSOP-20 Integrated Device Technology Inc 74CB3Q3245DGVRG4 vs IDT74CBTLV3245PGG
IDT74CBTLV3245PG Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Integrated Device Technology Inc 74CB3Q3245DGVRG4 vs IDT74CBTLV3245PG
74CBTLV3245PGG TSSOP-20, Tube Integrated Device Technology Inc 74CB3Q3245DGVRG4 vs 74CBTLV3245PGG
SN74CBTLV3245PWR Low-Voltage Octal FET Bus Switch 20-TSSOP -40 to 85 Texas Instruments 74CB3Q3245DGVRG4 vs SN74CBTLV3245PWR
SN74CB3Q3245ZQNR 8-Bit 2.5-V/3.3-V Low-Voltage FET Bus Switch 20-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments 74CB3Q3245DGVRG4 vs SN74CB3Q3245ZQNR
IDT74CBTLV3245PY Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SSOP-20 Integrated Device Technology Inc 74CB3Q3245DGVRG4 vs IDT74CBTLV3245PY

74CB3Q3245DGVRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74CB3Q3245DGVRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74CB3Q3245DGVRG4 by Texas Instruments

  • Please alert me when 74CB3Q3245DGVRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74CB3Q3245DGVRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74CB3Q3245DGVRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74CB3Q3245DGVRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74CB3Q3245DGVRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74CB3Q3245DGVRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: