-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74CBTLV3245ADWE4TR-ND
|
DigiKey | 3.3-V, 1:1 (SPST), 8-CHANNEL GEN Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6623 | Buy Now |
DISTI #
595-SN74CBTLV324DWE4
|
Mouser Electronics | Digital Bus Switch ICs Low Volt. Octal FET RoHS: Compliant | 681 |
|
$0.4920 / $1.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBTLV3245ADWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3245ADWE4
Texas Instruments
3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74CBTLV3245ADWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV3245ADWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTLV3245DW | CBTLV/3B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SO-20 | Rochester Electronics LLC | SN74CBTLV3245ADWE4 vs SN74CBTLV3245DW |
74CBTLV3245ADWRE4 | CBTLV/3B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74CBTLV3245ADWE4 vs 74CBTLV3245ADWRE4 |
74CBTLV3245ADWRG4 | 3.3V 8-Channel 1:1 Bus Switch 20-SOIC -40 to 85 | Texas Instruments | SN74CBTLV3245ADWE4 vs 74CBTLV3245ADWRG4 |
SN74CBTLV3245DW | Low-Voltage Octal FET Bus Switch 20-SOIC -40 to 85 | Texas Instruments | SN74CBTLV3245ADWE4 vs SN74CBTLV3245DW |
74CBTLV3245ADWG4 | 3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-SOIC -40 to 85 | Texas Instruments | SN74CBTLV3245ADWE4 vs 74CBTLV3245ADWG4 |
SN74CBTLV3245DWR | Low-Voltage Octal FET Bus Switch 20-SOIC -40 to 85 | Texas Instruments | SN74CBTLV3245ADWE4 vs SN74CBTLV3245DWR |
SN74CBTLV3245ADWR | 3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-SOIC -40 to 85 | Texas Instruments | SN74CBTLV3245ADWE4 vs SN74CBTLV3245ADWR |