Datasheets
SN74CB3Q3245DGVR by: Texas Instruments

3.3-V, 1:1 (SPST), 8-channel FET bus switch 20-TVSOP -40 to 85

Part Details for SN74CB3Q3245DGVR by Texas Instruments

Overview of SN74CB3Q3245DGVR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Transportation and Logistics Telecommunications

Price & Stock for SN74CB3Q3245DGVR

Part # Distributor Description Stock Price Buy
DISTI # 296-19129-1-ND
DigiKey IC BUS SWITCH 8 X 1:1 20TVSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.9700
  • 10 $0.8640
  • 25 $0.8200
  • 100 $0.6737
  • 250 $0.6297
  • 500 $0.5565
  • 1,000 $0.4394
  • 2,000 $0.4101
  • 6,000 $0.3896
  • 10,000 $0.3749
$0.3749 / $0.9700 Buy Now
DISTI # 595-SN74CB3Q3245DGVR
Mouser Electronics Digital Bus Switch ICs 8-Bit 2.5/3.3-V Lo-V FET Bus Switch RoHS: Compliant 0
  • 1 $0.9700
  • 10 $0.8200
  • 100 $0.6300
  • 500 $0.5570
  • 1,000 $0.4400
  • 2,000 $0.4100
  • 4,000 $0.3890
  • 10,000 $0.3740
$0.3740 / $0.9700 Order Now
Quest Components CB3Q/3VH/3C/2B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 15
  • 1 $0.8088
  • 7 $0.6740
$0.6740 / $0.8088 Buy Now
Rochester Electronics SN74CB3Q3245 8-Bit 2.5-V/3.3-V Low-Voltage FET Bus Switch RoHS: Compliant Status: Active Min Qty: 1 20
  • 1 $0.4229
  • 25 $0.4144
  • 100 $0.3975
  • 500 $0.3806
  • 1,000 $0.3595
$0.3595 / $0.4229 Buy Now
Ameya Holding Limited IC SWITCH BUS 8BIT FET 20-TVSOP 2000
RFQ

Part Details for SN74CB3Q3245DGVR

SN74CB3Q3245DGVR CAD Models

SN74CB3Q3245DGVR Part Data Attributes

SN74CB3Q3245DGVR Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74CB3Q3245DGVR Texas Instruments 3.3-V, 1:1 (SPST), 8-channel FET bus switch 20-TVSOP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description TVSOP-20
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES WITH 3.3V SUPPLY
Control Type ENABLE LOW
Count Direction BIDIRECTIONAL
Family CB3Q/3VH/3C/2B
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 5 mm
Logic IC Type BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 8
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP20,.25,16
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.004 mA
Prop. Delay@Nom-Sup 0.2 ns
Propagation Delay (tpd) 0.2 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.4 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for SN74CB3Q3245DGVR

This table gives cross-reference parts and alternative options found for SN74CB3Q3245DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CB3Q3245DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74CBTLV3245ADBR CBTLV/3B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 Texas Instruments SN74CB3Q3245DGVR vs SN74CBTLV3245ADBR
SN74CBTLV3245DW Low-Voltage Octal FET Bus Switch 20-SOIC -40 to 85 Texas Instruments SN74CB3Q3245DGVR vs SN74CBTLV3245DW
74CBTLV3245ADWG4 3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-SOIC -40 to 85 Texas Instruments SN74CB3Q3245DGVR vs 74CBTLV3245ADWG4
74CBTLV3245PGG TSSOP-20, Tube Integrated Device Technology Inc SN74CB3Q3245DGVR vs 74CBTLV3245PGG
SN74CB3Q3245PWRG4 CB3Q/3VH/3C/2B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74CB3Q3245DGVR vs SN74CB3Q3245PWRG4
74CB3Q3245DGVRG4 CB3Q/3VH/3C/2B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments SN74CB3Q3245DGVR vs 74CB3Q3245DGVRG4
SN74CBTLV3245PWR Low-Voltage Octal FET Bus Switch 20-TSSOP -40 to 85 Texas Instruments SN74CB3Q3245DGVR vs SN74CBTLV3245PWR
SN74CBTLV3245APWR 3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-TSSOP -40 to 85 Texas Instruments SN74CB3Q3245DGVR vs SN74CBTLV3245APWR
74CBTLV3245PGG8 Low-Voltage Octal Bus Switch, TSSOP0/Reel Renesas Electronics Corporation SN74CB3Q3245DGVR vs 74CBTLV3245PGG8
SN74CBTLV3245PWLE Low-Voltage Octal FET Bus Switch 20-TSSOP -40 to 85 Texas Instruments SN74CB3Q3245DGVR vs SN74CBTLV3245PWLE

SN74CB3Q3245DGVR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74CB3Q3245DGVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74CB3Q3245DGVR by Texas Instruments

  • Please alert me when SN74CB3Q3245DGVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74CB3Q3245DGVR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74CB3Q3245DGVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74CB3Q3245DGVR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74CB3Q3245DGVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74CB3Q3245DGVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: