Part Details for 74AC138MTC_NL by Fairchild Semiconductor Corporation
Overview of 74AC138MTC_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC138MTC_NL
74AC138MTC_NL CAD Models
74AC138MTC_NL Part Data Attributes:
|
74AC138MTC_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC138MTC_NL
Fairchild Semiconductor Corporation
Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 74AC138MTC_NL
This table gives cross-reference parts and alternative options found for 74AC138MTC_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC138MTC_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC138DTR2G | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, PLASTIC, TSSOP-16 | Rochester Electronics LLC | 74AC138MTC_NL vs MC74AC138DTR2G |
74AC138MTC | 1-of-8 Decoder/Demultiplexer, 96-TUBE | onsemi | 74AC138MTC_NL vs 74AC138MTC |
74AC138MTCX | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74AC138MTC_NL vs 74AC138MTCX |
MC74AC138DT | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, PLASTIC, TSSOP-16 | Rochester Electronics LLC | 74AC138MTC_NL vs MC74AC138DT |
HD74AC138T | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, TTP-16DA | Hitachi Ltd | 74AC138MTC_NL vs HD74AC138T |
TC74AC138FT | IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16, Decoder/Driver | Toshiba America Electronic Components | 74AC138MTC_NL vs TC74AC138FT |
MC74AC138DT | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, TSSOP-16 | onsemi | 74AC138MTC_NL vs MC74AC138DT |
MC74AC138DTR2 | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, TSSOP-16 | onsemi | 74AC138MTC_NL vs MC74AC138DTR2 |
74AC138MTC | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74AC138MTC_NL vs 74AC138MTC |
HD74AC138T | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TTP-16DA | Renesas Electronics Corporation | 74AC138MTC_NL vs HD74AC138T |