74AC08PW-T
NXP Semiconductors
Description: IC AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate

Overview of 74AC08PW-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AC08PWRG4 Texas Instruments Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85
SN74AC08PWR Texas Instruments Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85

CAD Models for 74AC08PW-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AC08PW-T by NXP Semiconductors

74AC08PW-T
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
TSSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-PDSO-G14
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. 74AC08PW-T
    NXP Semiconductors
    IC AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate
    VS

Alternate Parts for 74AC08PW-T

This table gives cross-reference parts and alternative options found for 74AC08PW-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC08PW-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC08PWDH-T IC AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate NXP Semiconductors 74AC08PW-T vs 74AC08PWDH-T
74AC08PW IC AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate NXP Semiconductors 74AC08PW-T vs 74AC08PW
74AC08MTC AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation 74AC08PW-T vs 74AC08MTC
MC74AC08DTR2 IC AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, TSSOP-14, Gate onsemi 74AC08PW-T vs MC74AC08DTR2
SN74AC08PWE4 AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments 74AC08PW-T vs SN74AC08PWE4
74AC08MTCX_NL AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation 74AC08PW-T vs 74AC08MTCX_NL
SN74AC08QPWRQ1 Automotive, 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 125 Texas Instruments 74AC08PW-T vs SN74AC08QPWRQ1
74AC08MTCX Quad 2-Input AND Gate, 2500-REEL onsemi 74AC08PW-T vs 74AC08MTCX
SN74AC08QPWRG4Q1 Automotive, 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 125 Texas Instruments 74AC08PW-T vs SN74AC08QPWRG4Q1
HD74AC08T AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, TTP-14D Renesas Electronics Corporation 74AC08PW-T vs HD74AC08T
Part Number Description Manufacturer Compare
MC74AC08DTR2 IC AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, TSSOP-14, Gate onsemi 74AC08PW-T vs MC74AC08DTR2
74AC08MTC AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation 74AC08PW-T vs 74AC08MTC
74AC08PW IC AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate NXP Semiconductors 74AC08PW-T vs 74AC08PW
74AC08MTC Quad 2-Input AND Gate, 96-TUBE onsemi 74AC08PW-T vs 74AC08MTC
MC74AC08DTEL AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 onsemi 74AC08PW-T vs MC74AC08DTEL
SN74AC08PWRE4 Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85 Texas Instruments 74AC08PW-T vs SN74AC08PWRE4
74AC08MTCX AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation 74AC08PW-T vs 74AC08MTCX
HD74AC08T AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, TTP-14D Renesas Electronics Corporation 74AC08PW-T vs HD74AC08T
74AC08MTCX_NL AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation 74AC08PW-T vs 74AC08MTCX_NL
74AC08PWDH-T IC AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate NXP Semiconductors 74AC08PW-T vs 74AC08PWDH-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC08PW-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC08PW-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74AC08PW-T would you like to use for your alert(s)?
  • Please alert me when 74AC08PW-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AC08PW-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC08PW-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AC08PW-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC08PW-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC08PW-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: