Datasheets
SN74AC08QPWRG4Q1 by: Texas Instruments

Automotive, 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 125

Part Details for SN74AC08QPWRG4Q1 by Texas Instruments

Overview of SN74AC08QPWRG4Q1 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for SN74AC08QPWRG4Q1

Part # Distributor Description Stock Price Buy
DISTI # 2156-SN74AC08QPWRG4Q1-ND
DigiKey IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 72286
In Stock
  • 1,194 $0.2500
$0.2500 Buy Now
DISTI # 296-24112-1-ND
DigiKey IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1651
In Stock
  • 1 $0.5700
  • 10 $0.4000
  • 25 $0.3576
  • 100 $0.3116
  • 250 $0.2896
  • 500 $0.2764
  • 1,000 $0.2655
  • 2,000 $0.2537
  • 4,000 $0.2463
  • 6,000 $0.2427
  • 10,000 $0.2386
  • 14,000 $0.2362
  • 20,000 $0.2339
$0.2339 / $0.5700 Buy Now
DISTI # 595-SN74AC08QPWRG4Q1
Mouser Electronics Logic Gates Quad 2-Inp Pos-AND Gates RoHS: Compliant 1947
  • 1 $0.5500
  • 10 $0.3580
  • 100 $0.2900
  • 500 $0.2770
  • 1,000 $0.2610
  • 2,000 $0.2500
  • 4,000 $0.2340
  • 10,000 $0.2290
  • 24,000 $0.2280
$0.2280 / $0.5500 Buy Now
DISTI # V72:2272_07325535
Arrow Electronics AND Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2136 Container: Cut Strips Americas - 1256
  • 1 $0.2487
  • 10 $0.2448
  • 25 $0.2410
  • 100 $0.2372
  • 250 $0.2333
  • 500 $0.2295
  • 1,000 $0.2256
$0.2256 / $0.2487 Buy Now
DISTI # 86033662
Verical AND Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1461 Package Multiple: 1 Date Code: 1101 Americas - 68000
  • 1,461 $0.2568
$0.2568 Buy Now
DISTI # 86022799
Verical AND Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1461 Package Multiple: 1 Date Code: 1301 Americas - 11086
  • 1,461 $0.2568
$0.2568 Buy Now
DISTI # 86022252
Verical AND Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1461 Package Multiple: 1 Date Code: 1401 Americas - 8000
  • 1,461 $0.2568
$0.2568 Buy Now
DISTI # 86034381
Verical AND Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1461 Package Multiple: 1 Date Code: 1001 Americas - 2000
  • 1,461 $0.2568
$0.2568 Buy Now
DISTI # 63203759
Verical AND Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2136 Americas - 1256
  • 27 $0.2256
$0.2256 Buy Now
Rochester Electronics SN74AC08-Q1 Automotive Catalog Quadruple 2-Input Positive-AND Gates RoHS: Compliant Status: Active Min Qty: 1 89086
  • 1 $0.2417
  • 25 $0.2369
  • 100 $0.2272
  • 500 $0.2175
  • 1,000 $0.2054
$0.2054 / $0.2417 Buy Now
CHIPMALL.COM LIMITED 2 236
  • 5 $0.2965
$0.2965 Buy Now

Part Details for SN74AC08QPWRG4Q1

SN74AC08QPWRG4Q1 CAD Models

SN74AC08QPWRG4Q1 Part Data Attributes

SN74AC08QPWRG4Q1 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74AC08QPWRG4Q1 Texas Instruments Automotive, 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 125
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family AC
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type AND GATE
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 12.5 ns
Propagation Delay (tpd) 12.5 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Screening Level AEC-Q100
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for SN74AC08QPWRG4Q1

This table gives cross-reference parts and alternative options found for SN74AC08QPWRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC08QPWRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
HD74AC08TELL-E Renesas Electronics Corporation Check for Price AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 SN74AC08QPWRG4Q1 vs HD74AC08TELL-E
N74AC08PW-T NXP Semiconductors Check for Price IC AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate SN74AC08QPWRG4Q1 vs N74AC08PW-T
74AC08PWDH NXP Semiconductors Check for Price IC AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate SN74AC08QPWRG4Q1 vs 74AC08PWDH
N74AC08PW NXP Semiconductors Check for Price IC AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate SN74AC08QPWRG4Q1 vs N74AC08PW
HD74AC08TVELL Renesas Electronics Corporation Check for Price AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEADFREE, TSSOP-14 SN74AC08QPWRG4Q1 vs HD74AC08TVELL
74AC08PW-T NXP Semiconductors Check for Price IC AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate SN74AC08QPWRG4Q1 vs 74AC08PW-T
HD74AC08TELL Renesas Electronics Corporation Check for Price AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 SN74AC08QPWRG4Q1 vs HD74AC08TELL
Part Number Manufacturer Composite Price Description Compare
SN74AC08QPWRQ1 Texas Instruments $0.1762 Automotive, 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 125 SN74AC08QPWRG4Q1 vs SN74AC08QPWRQ1
N74AC08PWDH NXP Semiconductors Check for Price IC AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate SN74AC08QPWRG4Q1 vs N74AC08PWDH
MC74AC08DT onsemi Check for Price AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 SN74AC08QPWRG4Q1 vs MC74AC08DT
SN74AC08PWRG4 Texas Instruments Check for Price 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85 SN74AC08QPWRG4Q1 vs SN74AC08PWRG4
SN74AC08PWRE4 Texas Instruments Check for Price Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85 SN74AC08QPWRG4Q1 vs SN74AC08PWRE4
74AC08TTR STMicroelectronics Check for Price AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 SN74AC08QPWRG4Q1 vs 74AC08TTR
N74AC08PWDH-T NXP Semiconductors Check for Price IC AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate SN74AC08QPWRG4Q1 vs N74AC08PWDH-T
HD74AC08T-EL Renesas Electronics Corporation Check for Price AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, TTP-14D SN74AC08QPWRG4Q1 vs HD74AC08T-EL
MC74AC08DTEL onsemi Check for Price AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 SN74AC08QPWRG4Q1 vs MC74AC08DTEL
74AC08MTC onsemi $0.3019 Quad 2-Input AND Gate, TSSOP-14 WB, 96-TUBE SN74AC08QPWRG4Q1 vs 74AC08MTC

SN74AC08QPWRG4Q1 Related Parts