-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AC08QPWRQ1-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
24940 In Stock |
|
$0.2200 | Buy Now |
DISTI #
296-38214-1-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
800 In Stock |
|
$0.2121 / $0.5800 | Buy Now |
DISTI #
595-SN74AC08QPWRQ1
|
Mouser Electronics | Logic Gates Auto Cat Quad 2 Inp Positive AND Gates RoHS: Compliant | 3156 |
|
$0.1980 / $0.5800 | Buy Now |
|
Quest Components | 7171 |
|
$0.5910 / $1.9700 | Buy Now | |
|
Rochester Electronics | SN74AC08-Q1 Automotive Catalog Quadruple 2-Input Positive-AND Gates RoHS: Compliant Status: Active Min Qty: 1 | 24940 |
|
$0.1909 / $0.2246 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AC08QPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC08QPWRQ1
Texas Instruments
Automotive, 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 12.5 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AC08QPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC08QPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC08PW-T | IC AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | SN74AC08QPWRQ1 vs 74AC08PW-T |
SN74AC08PWLE | Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85 | Texas Instruments | SN74AC08QPWRQ1 vs SN74AC08PWLE |
MC74AC08DT | AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | onsemi | SN74AC08QPWRQ1 vs MC74AC08DT |
SN74AC08PWRG4 | 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85 | Texas Instruments | SN74AC08QPWRQ1 vs SN74AC08PWRG4 |
SN74AC08PWG4 | Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85 | Texas Instruments | SN74AC08QPWRQ1 vs SN74AC08PWG4 |
SN74AC08PWR | 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85 | Texas Instruments | SN74AC08QPWRQ1 vs SN74AC08PWR |
74AC08MTC_NL | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74AC08QPWRQ1 vs 74AC08MTC_NL |
SN74AC08PWE4 | AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74AC08QPWRQ1 vs SN74AC08PWE4 |
HD74AC08TELL-E | AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | SN74AC08QPWRQ1 vs HD74AC08TELL-E |
SN74AC08PWRE4 | Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85 | Texas Instruments | SN74AC08QPWRQ1 vs SN74AC08PWRE4 |